Panasonic Resistors
Part No. | Price | Stock | Manufacturer | Category | Type | Resistance Value - (Ohm) | Number of Resistors | Tolerance | Current Sensing | Product Length - (mm) | Power Rating - (W) | Technology | Operating Temperature - (°C) | Temperature Coefficient - (ppm/°C) | Termination Style | Fail Safe Fusible Resistor | Circuit Designator | Case Style | Terminal Pitch - (mm) | Special Features | Anti-Surge | Package Shape | Package/Case | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ERA-3ARB1821V
Res Thin Film 0603 1.82K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 1.82K | 0.1% | No | 1.6 | Thin Film | ±10 | Pad | No | N/R | High Accuracy|High Reliability | No | Rectangular | 0603 | 0.45 | N/R | 0.8 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
ERJ-PB6B6201V
Res Thick Film 0805 6.2K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 6.2K | 0.1% | No | 2 | Thick Film | ±50 | Pad | No | N/R | No | Rectangular | 0805 | 0.6 | N/R | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
ERJ-PB6B6202V
Res Thick Film 0805 62K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 62K | 0.1% | No | 2 | Thick Film | ±50 | Pad | No | N/R | No | Rectangular | 0805 | 0.6 | N/R | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
ERA-2AEB4872X
Res Thin Film 0402 48.7K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 48.7K | 0.1% | No | 1 | Thin Film | ±25 | Pad | No | N/R | High Accuracy|High Reliability | No | Rectangular | 0402 | 0.35 | N/R | 0.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
ERA-2AEB53R6X
Res Thin Film 0402 53.6 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 53.6 | 0.1% | No | 1 | Thin Film | ±25 | Pad | No | N/R | High Accuracy|High Reliability | No | Rectangular | 0402 | 0.35 | N/R | 0.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
ERA-2AEB751X
Res Thin Film 0402 750 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 750 | 0.1% | No | 1 | Thin Film | ±25 | Pad | No | N/R | High Accuracy|High Reliability | No | Rectangular | 0402 | 0.35 | N/R | 0.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
ERA-2AEB7870X
Res Thin Film 0402 787 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 787 | 0.1% | No | 1 | Thin Film | ±25 | Pad | No | N/R | High Accuracy|High Reliability | No | Rectangular | 0402 | 0.35 | N/R | 0.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
ERA-3ARB6982V
Res Thin Film 0603 69.8K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 69.8K | 0.1% | No | 1.6 | Thin Film | ±10 | Pad | No | N/R | High Accuracy|High Reliability | No | Rectangular | 0603 | 0.45 | N/R | 0.8 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
ERA-3ARB9312V
Res Thin Film 0603 93.1K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 93.1K | 0.1% | No | 1.6 | Thin Film | ±10 | Pad | No | N/R | High Accuracy|High Reliability | No | Rectangular | 0603 | 0.45 | N/R | 0.8 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
ERA-3EEB1691V
Thin Film Chip Resistors Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 0.1% | 1.6 | Thin Film | Rectangular | 0603 | N/R | 0.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
ERA-3EEB1871V
Res Metal Film 0603 1.87K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 1.87K | 0.1% | No | 1.6 | Metal Film | ±25 | Pad | No | N/R | No | Rectangular | 0603 | 0.45 | N/R | 0.8 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
ERA-3EEB2742V
Res Thin Film 0603 27.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 27.4K | 0.1% | No | 1.6 | Thin Film | ±25 | Pad | No | N/R | No | Rectangular | 0603 | 0.45 | N/R | 0.8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
ERA-3EEB3651V
Thin Film Chip Resistors Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 0.1% | 1.6 | Metal Film | Rectangular | 0603 | 0.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
ERA-3EEB3401V
Res Metal Film 0603 3.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 3.4K | 0.1% | No | 1.6 | Metal Film | ±25 | Pad | No | N/R | No | Rectangular | 0603 | 0.45 | N/R | 0.8 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
ERA-3EEB4121V
Res Metal Film 0603 4.12K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 4.12K | 0.1% | No | 1.6 | Metal Film | ±25 | Pad | No | N/R | No | Rectangular | 0603 | 0.45 | N/R | 0.8 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
ERA-3EEB4641V
Thin Film Chip Resistors Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 0.1% | 1.6 | Thin Film | Rectangular | 0603 | N/R | 0.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
ERA-3EEB6041V
Res Metal Film 0603 6.04K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 6.04K | 0.1% | No | 1.6 | Metal Film | ±25 | Pad | No | N/R | No | Rectangular | 0603 | 0.45 | N/R | 0.8 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
ERJ-PB6D1133V
Res Thick Film 0805 113K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 113K | 0.5% | No | 2 | Thick Film | ±50 | Pad | No | N/R | No | Rectangular | 0805 | 0.6 | N/R | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
ERJ-PB6D1201V
Res Thick Film 0805 1.2K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 1.2K | 0.5% | No | 2 | Thick Film | ±50 | Pad | No | N/R | No | Rectangular | 0805 | 0.6 | N/R | 1.25 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
ERJ-PB6D1241V
Res Thick Film 0805 1.24K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 1.24K | 0.5% | No | 2 | Thick Film | ±50 | Pad | No | N/R | No | Rectangular | 0805 | 0.6 | N/R | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
ERJ-PB6D1242V
Res Thick Film 0805 12.4K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 12.4K | 0.5% | No | 2 | Thick Film | ±50 | Pad | No | N/R | No | Rectangular | 0805 | 0.6 | N/R | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
ERJ-PB6D1243V
Res Thick Film 0805 124K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 124K | 0.5% | No | 2 | Thick Film | ±50 | Pad | No | N/R | No | Rectangular | 0805 | 0.6 | N/R | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
ERJ-PB6D1272V
Res Thick Film 0805 12.7K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 12.7K | 0.5% | No | 2 | Thick Film | ±50 | Pad | No | N/R | No | Rectangular | 0805 | 0.6 | N/R | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
ERJ-PB6D1273V
Res Thick Film 0805 127K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 127K | 0.5% | No | 2 | Thick Film | ±50 | Pad | No | N/R | No | Rectangular | 0805 | 0.6 | N/R | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
ERJ-PB6D1271V
Res Thick Film 0805 1.27K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | Resistor Fixed Single-Surface Mount | 1.27K | 0.5% | No | 2 | Thick Film | ±50 | Pad | No | N/R | No | Rectangular | 0805 | 0.6 | N/R | 1.25 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |