Panduit Power Supplies
Part No. | Price | Stock | Manufacturer | Category | UPS Type | PDU Type | Input/Output Type | Number of Input Phases | Number of Output Phases | Input Voltage - (V) | Maximum Active Power - (W) | Maximum Output Current - (A) | Output Voltage - (V) | Typical Input Voltage - (V) | Input Voltage Range - (V) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Input Power Factor Correction | Maximum Input Current - (A) | Input Frequency - (Hz) | Output Receptacles Type | Backup Time - (min) | Input Connector Type | Data Lines Connector | Interface | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
P16B08M
PDU Basic 120V to 240V 16A Vertical Rackmount
|
$301.31
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 1 | 1 | 120/208/240 | 16 | 120 to 240 | 20 | 50/60 | (16) NEMA 5-20R | NEMA L5-20P | No | No | No | No | EAR99 | No | No | |||||||||||||
P16B04M
PDU Basic 120V to 240V 16A Vertical Rackmount
|
$259.06
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 1 | 1 | 120/208/240 | 16 | 120 to 240 | 15 | 50/60 | (16) NEMA 5-20R | NEMA 5-15P | No | No | No | No | EAR99 | No | No | |||||||||||||
P42B23M
PDU Basic 120V to 240V 16A Vertical Rackmount
|
From $1,089.68 to $1,180.91
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 3 | 3 | 208 | 16 | 120 to 240 | 30 | 50/60 | (36) C13/(6) C19 | L15-30P | No | No | No | No | EAR99 | No | No | |||||||||||||
P42B28M
PDU Basic 120V to 240V 16A Vertical Rackmount
|
From $985.26 to $1,067.75
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 3 | 3 | 120/208/415 | 16 | 120 to 240 | 50 | 50/60 | (36) C13/(6) C19 | CS8365C | No | No | No | No | EAR99 | No | No | |||||||||||||
P48B33M
PDU Basic 120V to 240V 16A Vertical Rackmount
|
|
Panduit | Power Distribution Units | Basic | AC/AC | 3 | 3 | 208 | 16 | 120 to 240 | 60 | 50/60 | (36) C13/(12) C19 | IEC 60309 460P9 | No | No | No | No | EAR99 | No | No | |||||||||||||
P12B01M
PDU Basic 120V to 240V 16A Horizontal Rackmount
|
$167.12
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 1 | 1 | 120/208/240 | 16 | 120 to 240 | 15 | 50/60 | (12) NEMA 5-20R | NEMA 5-15P | No | No | No | No | EAR99 | No | No | |||||||||||||
P12B19M
PDU Basic 120V to 240V 16A Horizontal Rackmount
|
Stock
8
$214.77
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 1 | 1 | 120/208/240 | 16 | 120 to 240 | 20 | 50/60 | (12) NEMA 5-20R | NEMA 5-20P | No | No | No | No | EAR99 | No | No | |||||||||||||
P12B46M
PDU Basic 120V to 240V 10A Horizontal Rackmount
|
From $228.01 to $247.10
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 1 | 1 | 120/208/240 | 10 | 120 to 240 | 20 | 50/60 | (12) C13 | NEMA L6-20P | No | No | No | No | EAR99 | No | No | |||||||||||||
P24B32M
PDU Basic 120V to 240V 16A Vertical Rackmount
|
|
Panduit | Power Distribution Units | Basic | AC/AC | 3 | 3 | 208 | 16 | 120 to 240 | 60 | 50/60 | (18) C13/(6) C19 | IEC 60309 460P9 | No | No | No | No | EAR99 | No | No | |||||||||||||
P30B25M
PDU Basic 120V to 240V 16A Vertical Rackmount
|
$992.81
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 3 | 3 | 208 | 16 | 120 to 240 | 30 | 50/60 | (24) C13/(3) C19/(3) 5-20R | NEMA L21-30P | No | No | No | No | EAR99 | No | No | |||||||||||||
P36B22M
PDU Basic 120V to 240V 16A Vertical Rackmount
|
From $855.37 to $926.99
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 3 | 3 | 208 | 16 | 120 to 240 | 30 | 50/60 | (30) C13/(6) C19 | L15-30P | No | No | No | No | EAR99 | No | No | |||||||||||||
P18B21M
PDU Basic 120V to 240V 10A Vertical Rackmount
|
From $616.62 to $668.25
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 3 | 3 | 208 | 10 | 120 to 240 | 30 | 50/60 | (18) C13 | L15-30P | No | No | No | No | EAR99 | No | No | |||||||||||||
P16B41M
PDU Basic 120V to 240V 16A Horizontal Rackmount
|
$391.69
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 1 | 1 | 120/208/240 | 16 | 120 to 240 | 30 | 50/60 | (16) NEMA 5-20R | NEMA L5-30P | No | No | No | No | EAR99 | No | No | |||||||||||||
P18B24M
PDU Basic 120V to 240V 10A Vertical Rackmount
|
From $542.08 to $587.46
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 3 | 3 | 208 | 10 | 120 to 240 | 30 | 50/60 | (18) C13 | NEMA L21-30P | No | No | No | No | EAR99 | No | No | |||||||||||||
P20B16M
PDU Basic 120V to 240V 10A Vertical Rackmount
|
From $462.46 to $501.18
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 1 | 1 | 120/208/240 | 10 | 120 to 240 | 30 | 50/60 | (20) C13 | NEMA L6-30P | No | No | No | No | EAR99 | No | No | |||||||||||||
P22B10M
PDU Basic 120V to 240V 16A Vertical Rackmount
|
From $388.29 to $420.80
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 1 | 1 | 208 | 16 | 120 to 240 | 20 | 50/60 | (20) C13/(2) C19 | NEMA L6-20P | No | No | No | No | EAR99 | No | No | |||||||||||||
P22B05M
PDU Basic 120V to 240V 16A Vertical Rackmount
|
$551.35
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 1 | 1 | 120 | 16 | 120 to 240 | 20 | 50/60 | (20) C13/(2) C19 | NEMA L5-20P | No | No | No | No | EAR99 | No | No | |||||||||||||
P22B09M
PDU Basic 120V to 240V 16A Vertical Rackmount
|
$461.11
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 1 | 1 | 120 | 16 | 120 to 240 | 30 | 50/60 | (22) NEMA 5-20R | NEMA L5-30P | No | No | No | No | EAR99 | No | No | |||||||||||||
P24B14M
PDU Basic 120V to 240V 16A Vertical Rackmount
|
From $1,550.65 to $1,680.47
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 3 | 3 | 415 | 16 | 120 to 240 | 60 | 50/60 | (12) C13/(12) C19 | IEC 60309 460P9 | No | No | No | No | EAR99 | No | No | |||||||||||||
UPS00100DC
UPS DC DIN Rail 24V 100W
|
From $1,879.70 to $2,030.21
Per Unit
|
Panduit | Uninterruptible Power Supply Systems - UPS | DC | DC/DC | 100 | 4.55 | 24 | 24 | 24 to 28 | No | Screw Terminal Block | 2.1 | Screw Terminal Block | RJ45 | SNMP | No | No | No | No | EAR99 | No | No | |||||||||||
P36B26M
PDU Basic 120V to 240V 16A Vertical Rackmount
|
$1,026.96
Per Unit
|
Panduit | Power Distribution Units | Basic | AC/AC | 3 | 3 | 120/208/415 | 16 | 120 to 240 | 30 | 50/60 | (30) C13/(6) C19 | NEMA L21-30P | No | No | No | No | EAR99 | No | No | |||||||||||||
POEXRX1 Power Over Ethernet 55V 50W 2A |
From $474.47 to $514.19
Per Unit
|
Panduit | Power Over Ethernet - PoE | No | No | No | No | No | ||||||||||||||||||||||||||
EF001
Sensor Hub for PDU
|
From $69.75 to $75.58
Per Unit
|
Panduit | Power Supply Accessories | No | No | No | No | EAR99 | No | No |