RAFI GmbH & Co. KG Tactile Switch
Part No. | Price | Stock | Manufacturer | Category | Type | Pole Throw Configuration | Actuator Style | Switch Function | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.14.002.001/0000
Switch Tactile N.O. SPST Button Gull Wing 0.1A 35VDC 1VA 3.6N SMD T/R
|
Stock
102,900
$1.423
Per Unit
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Button | N.O. | 250000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 1000 | <100 | Gold | No | No | No | No | EAR99 | No | |||||||||||
3.14.002.902/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.1A 35VAC 35VDC 2VA 2.9N Thru-Hole Tube
|
Stock
18
$9.0085
Per Unit
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | 1000 | 100 | Gold | No | No | No | No | EAR99 | No | ||||||||||||
3.14.100.606/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.25A 50VAC 50VDC 12.5VA 3N Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | PC Pins | Straight | 1000 | 100 | Silver | No | No | No | No | EAR99 | No | ||||||||||||||
1.14.100.803/0000
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 35VAC 35VDC 1VA 8N SMD T/R
|
Stock
7,067
From $1.7531 to $2.2666
Per Unit
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Round Button | Momentary | N.O. | 50000 | Surface Mount | Gull Wing | Straight | Tape and Reel | Gold | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||
3.14.001.006/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.25A 35VAC 35VDC 12.5VA 0.98N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | PC Pins | Straight | Tube | Silver | No | No | No | No | EAR99 | No | |||||||||||||||
1.14.100.603/0000
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 35VAC 35VDC 1VA 8N SMD T/R
|
Stock
9,789
From $1.6414 to $1.8424
Per Unit
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Round Button | Momentary | N.O. | 1000000 | Surface Mount | Gull Wing | Straight | Tape and Reel | Gold | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||
3.14.002.653/0000 Switch Tactile N.O. SPST 0.1A 35VAC 35VDC 2VA 2.9N PC Pins Panel Mount/Thru-Hole |
Stock
25
From $12.1178 to $14.3819
Per Unit
|
RAFI GmbH & Co. KG | Switch Tactile | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
1.14.002.101/0000
Switch Tactile N.O. SPST Button Gull Wing 0.1A 35VDC 1VA 2.9N SMD T/R
|
Stock
14,700
From $1.2976 to $1.4361
Per Unit
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Button | N.O. | 1000000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 1000 | <100 | Gold | No | No | No | No | No | EAR99 | Yes | No | |||||||||
3.14.200.911/0000
RF 15 H, Gold, Full Illumination 2 LEDs, 1 NO
|
Stock
5,841
From $9.4899 to $10.124
Per Unit
|
RAFI GmbH & Co. KG | Switch Tactile | N.O. | 1000000 | Tube | Gold | EAR99 | No | |||||||||||||||||||||||
1.14.012.916/0000
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 35VDC 1VA 6.8N SMD T/R
|
|
RAFI GmbH & Co. KG | Switch Tactile | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
1.14.012.503/0000
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 35VAC 35VDC 1VA 8N SMD
|
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Round Button | N.O. | 1000000 | Gull Wing | Straight | 1000 | 100 | Gold | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||
3.14.100.001/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.1A 35VAC 35VDC 2VA 2.9N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | 1000 | 100 | Gold | No | No | No | No | EAR99 | No | ||||||||||||
1.14.002.106/0000
Switch Tactile N.O. SPST Round Button PC Pins 0.1A 35VDC 1VA 4N Thru-Hole Tube
|
Stock
100
$1.8604
Per Unit
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Round Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | 1000 | 100 | Gold | No | No | No | No | EAR99 | No | ||||||||||||
3.14.002.021/0000
Tactile switch, fully illuminated with 2 LED, silver contacts
|
|
RAFI GmbH & Co. KG | Switch Tactile | N.O. | 1000000 | Tube | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||
3.14.002.013/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.1A 35VAC 35VDC 2VA 2.9N Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Square Button | N.O. | 1000000 | PC Pins | Straight | 1000 | 100 | Gold | No | No | No | No | EAR99 | No | |||||||||||||
3.14.100.506/0000
Switch Tactile N.O. SPST Round Button PC Pins 0.25A 35VAC 35VDC 2VA 2.9N Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Round Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | 1000 | 100 | Silver | No | No | No | No | EAR99 | No | |||||||||||||
3.14.200.739/0000
Tactile Switch N.O. SPST 0.1A 42VAC 42VDC 2VA 3N PC Pins Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
1.14.002.111/0000
Switch Tactile N.O. SPST Button Gull Wing 0.1A 35VDC 1VA 5.5N SMD T/R
|
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Button | N.O. | 1000000 | Gull Wing | Straight | Tape and Reel | 1000 | <100 | Gold | No | No | No | No | EAR99 | No | ||||||||||||
1.14.100.501/0000
Switch Tactile N.O. SPST 0.1A 35VAC 35VDC 1VA 3.3N PC Pins Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | N.O. | 1000000 | Tube | Gold | No | No | No | No | EAR99 | No | |||||||||||||||||||
3.13.002.502/0000
Full-Travel Tactile Switch, Non Illuminable
|
|
RAFI GmbH & Co. KG | Switch Tactile | N.O. | 10000000 | 1000 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
3.14.002.633/0000
Switch Tactile N.O. SPST 0.1A 35VAC 35VDC 2VA 2.9N PC Pins Panel Mount/Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
3.14.002.632/0000 Switch Tactile N.O. SPST 0.1A 35VAC 35VDC 2VA 2.9N PC Pins Panel Mount/Thru-Hole |
Stock
25
From $12.1168 to $13.6798
Per Unit
|
RAFI GmbH & Co. KG | Switch Tactile | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
3.14.002.642/0000
Switch Tactile N.O. SPST 0.25A 50VAC 50VDC 12.5VA 3N PC Pins Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
3.14.100.032/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.1A 35VAC 35VDC 2VA 2.9N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | 1000 | 100 | Gold | No | No | No | No | EAR99 | No | ||||||||||||
3.14.100.030/0000
Tactile switch, 1 LED spot-illumination, gold contacts
|
|
RAFI GmbH & Co. KG | Switch Tactile | N.O. | 1000000 | Tube | Gold | No | No | No | No | EAR99 | No |