ROHM Semiconductor Resistor Fixed Single-Surface Mount
1,724 ROHM Semiconductor Resistor Fixed Single-Surface Mount
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Resistance Value - (Ohm) | Tolerance | Current Sensing | Power Rating - (W) | Technology | Operating Temperature - (°C) | Special Features | Fail Safe Fusible Resistor | Anti-Surge | Case Style | Termination Style | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ESR03EZPF14R0
Res Thick Film 0603 14 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR10EZPF30R9
Res Thick Film 0805 30.9 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
LTR100LJZPFSR018
Res Thick Film 1225 0.018 Ohm 1% 4W 0ppm/°C to 300ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | 18m | 1% | No | Thick Film | No | No | Wide Terminal | N/R | Rectangular | 1225 | 3.1 | 0.58 | N/R | 6.4 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SFR18EZPJ270
Res Thick Film 1206 27 Ohm 5% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
SFR18EZPJ122 Res 1206 1.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive AEC-Q200 |
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
SFR18EZPJ202
Res Thick Film 1206 2K Ohm 5% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR18EZPJ6R8 Res Thick Film 1206 6.8 Ohm 5% 0.25W(1/4W) ±400ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 |
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
SFR18EZPJ821 Res Thick Film 1206 820 Ohm 5% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 |
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
SFR18EZPJ5R6 Res Thick Film 1206 5.6 Ohm 5% 0.25W(1/4W) ±400ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 |
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
ESR03EZPF6803
Res Thick Film 0603 680K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR03EZPF3902
Res Thick Film 0603 39K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
ESR03EZPF2R40
Res Thick Film 0603 2.4 Ohm 1% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR03EZPF3304
Res Thick Film 0603 3.3M Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR03EZPF8204
Res Thick Film 0603 8.2M Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR03EZPF8200
Res Thick Film 0603 820 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
UCR006YVPFLR390
Res Thick Film 0201 0.39 Ohm 1% 0.1W(1/10W) 0ppm/°C to 300ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR10EZPF9103
Res Thick Film 0805 910K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
UCR006YVPFLR620
Res Thick Film 0201 0.62 Ohm 1% 0.1W(1/10W) 0ppm/°C to 300ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR03EZPF5104
Res Thick Film 0603 5.1M Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR10EZPF1804
Res Thick Film 0805 1.8M Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR10EZPF51R0
Res Thick Film 0805 51 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR03EZPF9100
Res Thick Film 0603 910 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR03EZPF4303
Res Thick Film 0603 430K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR03EZPF5100
Res Thick Film 0603 510 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR03EZPF4301
Res Thick Film 0603 4.3K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |