ROHM Semiconductor Resistor Fixed Single-Surface Mount
1,724 ROHM Semiconductor Resistor Fixed Single-Surface Mount
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Resistance Value - (Ohm) | Tolerance | Current Sensing | Power Rating - (W) | Technology | Operating Temperature - (°C) | Special Features | Fail Safe Fusible Resistor | Anti-Surge | Case Style | Termination Style | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SFR18EZPJ514
Res Thick Film 1206 510K Ohm 5% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
ESR03EZPF3600
Res Thick Film 0603 360 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR03EZPF30R0
Res Thick Film 0603 30 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR10EZPF2703
Res Thick Film 0805 270K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR03EZPF3904
Res Thick Film 0603 3.9M Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR10EZPF8203
Res Thick Film 0805 820K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR18EZPJ221 Res Thick Film 1206 220 Ohm 5% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 |
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
ESR03EZPF4704
Res Thick Film 0603 4.7M Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR03EZPF9103
Res Thick Film 0603 910K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR03EZPF3000
Res Thick Film 0603 300 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
UCR006YVPFLR560
Res Thick Film 0201 0.56 Ohm 1% 0.1W(1/10W) 0ppm/°C to 300ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
ESR10EZPF36R0
Res Thick Film 0805 36 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR03EZPF6203
Res Thick Film 0603 620K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR03EZPF9532
Res Thick Film 0603 95.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR01MZPJ823
Res Thick Film 0402 82K Ohm 5% 0.063W(1/16W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR03EZPF1652
Res Thick Film 0603 16.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR03EZPF3921
Res Thick Film 0603 3.92K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR10EZPJ910
Res Thick Film 0805 91 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
ESR10EZPF2400
Res Thick Film 0805 240 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
ESR10EZPJ333
Res Thick Film 0805 33K Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
ESR03EZPF2403
Res Thick Film 0603 240K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
SFR03EZPJ564
Res Thick Film 0603 560K Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR03EZPJ911
Res Thick Film 0603 910 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR03EZPJ115
Res Thick Film 0603 1.1M Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
SFR01MZPJ362
Res Thick Film 0402 3.6K Ohm 5% 0.063W(1/16W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |