ROHM Semiconductor Resistor Fixed Single-Surface Mount
1,724 ROHM Semiconductor Resistor Fixed Single-Surface Mount
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Resistance Value - (Ohm) | Tolerance | Current Sensing | Power Rating - (W) | Technology | Operating Temperature - (°C) | Special Features | Fail Safe Fusible Resistor | Anti-Surge | Case Style | Termination Style | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SFR03EZPJ475
Res Thick Film 0603 4.7M Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR03EZPJ163
Res Thick Film 0603 16K Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR03EZPJ824
Res Thick Film 0603 820K Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR01MZPJ750
Res Thick Film 0402 75 Ohm 5% 0.063W(1/16W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR03EZPJ184
Res Thick Film 0603 180K Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR03EZPJ561
Res Thick Film 0603 560 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR03EZPF1103
Res Thick Film 0603 110K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR03EZPJ120
Res Thick Film 0603 12 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR03EZPJ9R1
Res Thick Film 0603 9.1 Ohm 5% 0.1W(1/10W) ±400ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR01MZPF13R0
Res Thick Film 0402 13 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR10EZPJ113
Res Thick Film 0805 11K Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR03EZPJ305
Res Thick Film 0603 3M Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
ESR03EZPJ304
Res Thick Film 0603 300K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
SFR01MZPF5100
Res Thick Film 0402 510 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESR01MZPF1103
Res Thick Film 0402 110K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
SFR01MZPF45R3
Res Thick Film 0402 45.3 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR01MZPJ5R1
Res Thick Film 0402 5.1 Ohm 5% 0.063W(1/16W) -250ppm/°C to 500ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
SFR01MZPF6490
Res Thick Film 0402 649 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
UCR03EVPJLR68
Res Thick Film 0603 0.68 Ohm 5% 0.2W(1/5W) 0ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | 680m | 5% | Yes | Thick Film | No | No | Pad | Rectangular | 0603 | 1.6 | 0.5 | 0.87 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
LTR18EZPF4700
Res Thick Film 0612 470 Ohm 1% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
UCR03EVPJLR20
Res Thick Film 0603 0.2 Ohm 5% 0.25W(1/4W) 0ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | 200m | 5% | Yes | Thick Film | Low Resistance | No | No | Pad | Rectangular | 0603 | 1.6 | 0.5 | 0.87 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
UCR01MVPFLR390
Res Thick Film 0402 0.39 Ohm 1% 0.125W(1/8W) 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | 390m | 1% | Yes | Thick Film | Low Resistance | No | No | Pad | Rectangular | 0402 | 1 | 0.37 | 0.55 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
UCR03EVPFLR560
Res Thick Film 0603 0.56 Ohm 1% 0.2W(1/5W) 0ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | 560m | 1% | Yes | Thick Film | Low Resistance | No | No | Pad | Rectangular | 0603 | 1.6 | 0.5 | 0.87 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
ESR01MZPF1202
Res Thick Film 0402 12K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | 12K | 1% | No | Thick Film | No | Yes | Epoxy Resin | Pad | Rectangular | 0402 | 1 | 0.35 | 0.5 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
ESR01MZPJ334
Res Thick Film 0402 330K Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | Resistor Fixed Single-Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |