Same Sky Blowers and Fans
Part No. | Price | Stock | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-8025V-126-280-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 33CFM 28dB 80 X 80 X 25mm
|
From $6.008 to $6.154
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.075 | 2600 | 33 | 0.11inH2O | 28 | omniCOOL | Square | 80 X 80 X 25 | Axial | 75 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8025V-142-415
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 53CFM 41.5dB 80 X 80 X 25mm
|
|
CUI Devices | Blowers and Fans | DC Fan | 0.23 | 4200 | 53 | 0.3inH2O | 41.5 | omniCOOL | Square | 80 X 80 X 25 | Axial | 91 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8025V-129-300-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 37CFM 30dB 80 X 80 X 25mm
|
From $5.743 to $5.859
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.106 | 2900 | 37 | 0.15inH2O | 30 | omniCOOL | Square | 80 X 80 X 25 | Axial | 75 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8025V-148-447-20
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 60CFM 44.7dB 80 X 80 X 25mm
|
From $12.676 to $12.934
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.357 | 4800 | 60 | 0.41inH2O | 44.7 | omniCOOL | Square | 80 X 80 X 25 | Axial | 75 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-9225V-117-177
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 28.4CFM 17.7dB 92 X 92 X 25mm
|
From $5.097 to $5.201
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.054 | 1700 | 28.4 | 0.05inH2O | 17.7 | omniCOOL | Square | 92 X 92 X 25 | Axial | 92 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-9225V-127-320-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 45CFM 32dB 92 X 92 X 25mm
|
From $6.11 to $6.257
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.121 | 2700 | 45 | 0.13inH2O | 32 | omniCOOL | Square | 92 X 92 X 25 | Axial | 92 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-A225-23-10
DC Fan Axial Ball Bearing 24V 16V to 27.6V 126.89CFM 53.5dB 120 X 120 X 25.4mm High Speed
|
From $13.81 to $14.13
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.39 | 4100 | 126.89 | 0.49inH2O | 53.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 189.8 | 120 | 25.4 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-A225-23-20
DC Fan Axial Ball Bearing 24V 16V to 27.6V 126.89CFM 53.5dB 120 X 120 X 25.4mm High Speed/Tachometer
|
From $19.27 to $19.66
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.39 | 4100 | 126.89 | 0.49inH2O | 53.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 189.8 | 120 | 25.4 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-A225V-122-340-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 75CFM 34dB 120 X 120 X 25mm
|
From $12.968 to $13.232
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.161 | 2200 | 75 | 0.16inH2O | 34 | omniCOOL | Square | 120 X 120 X 25 | Axial | 162 | 120 | 25 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-A225V-231-445
DC Fan Axial omniCOOL Bearing 24V 10V to 27.6V 108.2CFM 44.5dB 120 X 120 X 25mm
|
From $10.94 to $11.162
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.238 | 3100 | 108.2 | 0.28inH2O | 44.5 | omniCOOL | Square | 120 X 120 X 25 | Axial | 162 | 120 | 25 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-A238V-231-480
DC Fan Axial omniCOOL Bearing 24V 10V to 27.6V 138CFM 48dB 120 X 120 X 38mm
|
From $12.922 to $13.184
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.44 | 3100 | 138 | 0.36inH2O | 48 | omniCOOL | Square | 120 X 120 X 38 | Axial | 218 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-A238V-231-480-20
DC Fan Axial omniCOOL Bearing 24V 10V to 27.6V 138CFM 48dB 120 X 120 X 38mm
|
From $13.982 to $14.266
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.44 | 3100 | 138 | 0.36inH2O | 48 | omniCOOL | Square | 120 X 120 X 38 | Axial | 218 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-A238V-126-440
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 116CFM 44dB 120 X 120 X 38mm
|
From $12.492 to $12.746
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.484 | 2600 | 116 | 0.26inH2O | 44 | omniCOOL | Square | 120 X 120 X 38 | Axial | 218 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-A238V-131-480
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 138CFM 48dB 120 X 120 X 38mm
|
From $9.163 to $9.276
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.958 | 3100 | 138 | 0.36inH2O | 48 | omniCOOL | Square | 120 X 120 X 38 | Axial | 218 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-A238V-126-440-20
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 116CFM 44dB 120 X 120 X 38mm
|
From $12.876 to $13.137
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.484 | 2600 | 116 | 0.26inH2O | 44 | omniCOOL | Square | 120 X 120 X 38 | Axial | 218 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-4010V-070-273
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 8CFM 27.3dB 40 X 40 X 10mm
|
Stock
432
$3.676
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.157 | 7000 | 8 | 0.19inH2O | 27.3 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | Unknown | No | No | No | No | EAR99 | |||||||
CFM-4010V-150-157-11
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 5.4CFM 15.7dB 40 X 40 X 10mm
|
|
CUI Devices | Blowers and Fans | DC Fan | 0.038 | 5000 | 5.4 | 0.09inH2O | 15.7 | omniCOOL | Square | 40 X 40 X 10 | Axial | 15.6 | 40 | 10 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-A238V-121-370
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 93CFM 37dB 120 X 120 X 38mm
|
|
CUI Devices | Blowers and Fans | DC Fan | 0.277 | 2100 | 93 | 0.18inH2O | 37 | omniCOOL | Square | 120 X 120 X 38 | Axial | 218 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-A238V-121-370-20
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 93CFM 37dB 120 X 120 X 38mm
|
From $12.876 to $13.137
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.277 | 2100 | 93 | 0.18inH2O | 37 | omniCOOL | Square | 120 X 120 X 38 | Axial | 218 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-5010V-043-260
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 11CFM 25.6dB 50 X 50 X 10mm
|
|
CUI Devices | Blowers and Fans | DC Fan | 0.098 | 4800 | 11 | 0.11inH2O | 25.6 | omniCOOL | Square | 50 X 50 X 10 | Axial | 21 | 50 | 10 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-5010-13-10
DC Fan Axial Ball Bearing 12V 6V to 13.8V 16.07CFM 37dB 50 X 50 X 10.6mm High Speed/Tachometer
|
From $8.574 to $8.748
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.14 | 6100 | 16.07 | 0.2inH2O | 37 | Ball | Square | 50 X 50 X 10.6 | Axial | 20.3 | 50 | 10.6 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-5015V-258-330-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 17CFM 33dB 50 X 50 X 15mm
|
From $5.77 to $5.807
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.051 | 6100 | 17 | 0.23inH2O | 33 | omniCOOL | Square | 50 X 50 X 15 | Axial | 37.8 | 50 | 15 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6015V-139-292-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 22.8CFM 29.2dB 60 X 60 X 15mm
|
From $7.097 to $7.268
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.079 | 3900 | 22.8 | 0.14inH2O | 29.2 | omniCOOL | Square | 60 X 60 X 15 | Axial | 35.5 | 60 | 15 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6025V-231-167-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 16CFM 16.7dB 60 X 60 X 25mm
|
From $6.275 to $6.416
Per Unit
|
CUI Devices | Blowers and Fans | DC Fan | 0.028 | 3100 | 16 | 0.1inH2O | 16.7 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-7020V-146-415
DC Fan Axial omniCOOL Bearing 12V 6V to 12.6V 43CFM 41.5dB 70 X 70 X 20mm
|
|
CUI Devices | Blowers and Fans | DC Fan | 0.328 | 4600 | 43 | 0.28inH2O | 41.5 | omniCOOL | Square | 70 X 70 X 20 | Axial | 80 | 70 | 20 | 70 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes |