23130285
Screw Torx M6 X 1-THD
|
|
|
nVent SCHROFF
|
|
14820195
Black Aluminum/Steel Surface Mount Desktop Enclosure
|
|
|
nVent SCHROFF
|
|
60807-011
Red PCB Bracket for fixing PCB to Front Panel
|
|
Stock
1,361
Ships in 2 days
|
nVent SCHROFF
|
|
21100661
Stainless Steel Sleeve for Shielded Front Panels
|
|
|
nVent SCHROFF
|
|
20809295
Plastic Lever/UL 94 V-1 Handle Card
|
|
|
nVent SCHROFF
|
|
21100429
Raised Countersunk Screw, Cross Recess (M2.5x8), Steel Nickel Plated
|
|
|
nVent SCHROFF
|
|
24560148
Panhead Screw, Torx (M2.5x10), Steel Nickel Plated
|
|
|
nVent SCHROFF
|
|
34560384
Horizontal Rail Aluminum Anodized, 431.8mm Length
|
|
Stock
13
From $25.13 to $25.40
Per Unit
Ships in 3 days
|
nVent SCHROFF
|
|
20817328
Grey Plastic Lever/Die-cast Zinc Base/UL 94 V-1 Extractor Card
|
|
|
nVent SCHROFF
|
|
Top Searched
60807-181
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
|
|
Stock
452
Ships in 2 days
|
nVent SCHROFF
|
|
21100660
Sleeve, Brass Nickel-Plated for Shielded Front Panels
|
- 1+
- $102.5810
- 4+
- $87.8081
- 10+
- $82.0914
- 20+
- $80.1783
|
Stock
32
From $80.1783 to $102.581
Per Unit
Ships in 2 days
|
nVent SCHROFF
|
|
20808062
Components for Front Panels
|
|
|
nVent SCHROFF
|
|
21100016
Cabinet Accessories, Plastic Washer For Mounting of Front Panels
|
|
|
nVent SCHROFF
|
|
21100150
Slotted Cheese Head Screw, M2.5 X 16, Steel, Nickel
|
|
|
nVent SCHROFF
|
|
21100662
Metal Sleeve For Shielded Front Panels, Stainless Steel
|
|
|
nVent SCHROFF
|
|
21100-464
Polyamide Gray Sleeve For Unshielded Front Panels
|
|
Stock
110
Ships in 2 days
|
nVent SCHROFF
|
|
30809701
Printed Board Bracket with Stainless Steel Material
|
|
Stock
283
Ships in 2 days
|
nVent SCHROFF
|
|
20817501
Grey Inserter/Extractor Card
|
|
Stock
180
Ships in 2 days
|
nVent SCHROFF
|
|
10501008
Front Handle, One-Piece, Width 12.2 mm, Clear Anodised
|
|
Stock
19
From $19.3254 to $19.5169
Per Unit
Ships in 2 days
|
nVent SCHROFF
|
|
20817447
Plug-In Units With Trapeziform Extractor Handle, Type 1 Front Panel Unshielded
|
|
|
nVent SCHROFF
|
|
10501021
Front Handle, One Piece, Width 12.2 mm, Clear Anodised, Angled Version, 4 U
|
|
Stock
10
From $42.205 to $43.286
Per Unit
Ships in 3 days
|
nVent SCHROFF
|
|
21100-886
Metal Sleeve Allow Low Ohmic Contact Between The Collar Screw And Anodised Partial Front Panel
|
|
|
nVent SCHROFF
|
|
20603001
Plastic Tip-Up Foot With Load Carrying Capacity 25Kg Per Foot
|
|
|
nVent SCHROFF
|
|
10501020
Front Handle, One Piece, Width 12.2 mm, Clear Anodised, Angled Version, 3 U
|
|
Stock
22
From $39.836 to $39.9165
Per Unit
Ships in 3 days
|
nVent SCHROFF
|
|
21100777
Access Screw With Retention Washer
|
- 2+
- $24.50
- 10+
- $24.26
- 25+
- $24.01
- 50+
- $23.77
|
Stock
56
From $23.77 to $24.50
Per Unit
Ships in 3 days
|
nVent SCHROFF
|
|