Semicoa Semiconductors RF BJT
Part No. | Price | Stock | Manufacturer | Category | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Output Power - (W) | Typical Power Gain - (dB) | Maximum Noise Figure - (dB) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GRP-DATA-JANTX2N5109UB PNP RF Bipolar Transistor |
|
Semicoa Semiconductors | RF BJT | 4 | Case UB | No | No | No | No | No | ||||||||||||||||||||||||||
GRP-DATA-JANTXV2N5109 Trans RF BJT NPN 20V 0.4A 1000mW 3-Pin TO-39 |
|
Semicoa Semiconductors | RF BJT | 3 | TO-39 | TO | No | No | No | EAR99 | No | |||||||||||||||||||||||||
JANTX2N4957UB Trans RF BJT PNP 30V 0.03A 3-Pin CSOT-23 |
From $70.70 to $76.57
Per Unit
|
Semicoa Semiconductors | RF BJT | 4 | TO-72 | TO | No | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||||
JANS2N5109UB Trans RF BJT NPN 20V 0.4A 1000mW 4-Pin Case UB |
From $229.48 to $231.80
Per Unit
|
Semicoa Semiconductors | RF BJT | 4 | Case UB | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
JANTXV2N5109UB Trans RF BJT NPN 20V 0.4A 1000mW 4-Pin Case UB |
|
Semicoa Semiconductors | RF BJT | 4 | Case UB | No | No | No | EAR99 | No |