Semtech Zener
Part No. | Price | Stock | Manufacturer | Category | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GRP-DATA-JANTXV1N4980 Zener Diode Single 82V 5% 80Ohm 5000mW 2-Pin Case G-99 |
|
Semtech | Zener | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | |||||||||||||||||
GRP-DATA-JAN1N4967
Zener Diode Single 24V 5% 5Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 24 | 5% | 2000 | 5000 | 50 | 2 | 198 | 5 | 5000 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||
GRP-DATA-JAN1N4976
Zener Diode Single 56V 5% 35Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 56 | 5% | 4400 | 5000 | 20 | 2 | 84 | 35 | 5000 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||
GRP-DATA-JAN1N4972
Zener Diode Single 39V 5% 14Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 39 | 5% | 3000 | 5000 | 30 | 2 | 122 | 14 | 5000 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||
GRP-DATA-JANTX1N4954US
Zener Diode Single 6.8V 5% 1Ohm 5000mW 2-Pin SMD
|
|
Semtech | Zener | Voltage Regulator | Single | 6.8 | 5% | 5000 | 175 | 150 | 700 | 1 | 5000 | 2 | SMD | SMD | No | Unknown | No | No | No | EAR99 | |||||||
GRP-DATA-JANTX1N4958
Zener Diode Single 10V 5% 2Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 10 | 5% | 800 | 5000 | 125 | 25 | 475 | 2 | 5000 | Unknown | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | |||||
GRP-DATA-JANTX1N4960
Zener Diode Single 12V 5% 2.5Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 12 | 5% | 800 | 5000 | 100 | 10 | 395 | 2.5 | 5000 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||
GRP-DATA-JANTX1N4962
Zener Diode Single 15V 5% 3.5Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 15 | 5% | 1000 | 5000 | 75 | 5 | 315 | 3.5 | 5000 | Unknown | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | |||||
GRP-DATA-JANTX1N4961
Zener Diode Single 13V 5% 3Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 13 | 5% | 900 | 5000 | 100 | 10 | 365 | 3 | 5000 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||
GRP-DATA-JANTX1N4964
Zener Diode Single 18V 5% 4Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 18 | 5% | 1200 | 5000 | 65 | 5 | 264 | 4 | 5000 | Unknown | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | |||||
GRP-DATA-JANTX1N4965
Zener Diode Single 20V 5% 4.5Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 20 | 5% | 1500 | 5000 | 65 | 2 | 237 | 4.5 | 5000 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||
GRP-DATA-JANTX1N4967
Zener Diode Single 24V 5% 5Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 24 | 5% | 2000 | 5000 | 50 | 2 | 198 | 5 | 5000 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||
GRP-DATA-JANTX1N4968
Zener Diode Single 27V 5% 6Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 27 | 5% | 2000 | 5000 | 50 | 2 | 176 | 6 | 5000 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||
GRP-DATA-JANTX1N4970
Zener Diode Single 33V 5% 10Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 33 | 5% | 2800 | 5000 | 40 | 2 | 144 | 10 | 5000 | Unknown | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | |||||
GRP-DATA-JANTX1N4973
Zener Diode Single 43V 5% 20Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 43 | 5% | 3300 | 5000 | 30 | 2 | 110 | 20 | 5000 | No | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | |||||
GRP-DATA-JANTX1N4975
Zener Diode Single 51V 5% 27Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 51 | 5% | 4000 | 5000 | 25 | 2 | 92 | 27 | 5000 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||
GRP-DATA-JANTX1N4969
Zener Diode Single 30V 5% 8Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 30 | 5% | 2500 | 5000 | 40 | 2 | 158 | 8 | 5000 | Unknown | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | |||||
GRP-DATA-JANTX1N4974
Zener Diode Single 47V 5% 25Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 47 | 5% | 3500 | 5000 | 25 | 2 | 100 | 25 | 5000 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||
GRP-DATA-JANTX1N4977
Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 62 | 5% | 5000 | 5000 | 20 | 2 | 76 | 42 | 5000 | No | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | |||||
GRP-DATA-JANTX1N4978
Zener Diode Single 68V 5% 50Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 68 | 5% | 5500 | 5000 | 20 | 2 | 70 | 50 | 5000 | Unknown | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | |||||
GRP-DATA-JANTX1N4979
Zener Diode Single 75V 5% 55Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 75 | 5% | 6000 | 5000 | 20 | 2 | 63 | 55 | 5000 | No | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | |||||
GRP-DATA-JANTX1N4976
Zener Diode Single 56V 5% 35Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 56 | 5% | 4400 | 5000 | 20 | 2 | 84 | 35 | 5000 | No | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | |||||
GRP-DATA-JANTX1N4984
Zener Diode Single 120V 5% 170Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 120 | 5% | 10000 | 5000 | 10 | 2 | 39.5 | 170 | 5000 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||
GRP-DATA-JANTX1N4985
Zener Diode Single 130V 5% 190Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 130 | 5% | 11000 | 5000 | 10 | 2 | 36.6 | 190 | 5000 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 | ||||||
GRP-DATA-JANTX1N4989
Zener Diode Single 200V 5% 500Ohm 5000mW 2-Pin Case G-99
|
|
Semtech | Zener | Voltage Regulator | Single | 200 | 5% | 18000 | 5000 | 5 | 2 | 23.6 | 500 | 5000 | 2 | Case G-99 | Case G99 | No | Unknown | No | No | No | EAR99 |