Silicon Labs PhotoCouplers
Part No. | Price | Stock | Manufacturer | Category | Number of Channels per Chip | Minimum Common Mode Rejection - (kV/us) | Maximum Operating Supply Voltage - (V) | Minimum Isolation Voltage - (Vrms) | Maximum Propagation Delay Time (tPLH) - (ns) | Maximum Propagation Delay Time (tPHL) - (ns) | Maximum Reverse Voltage - (V) | Maximum Pulse Width Distortion - (ns) | Output Type | Minimum Forward Current - (mA) | Maximum Peak Output Current - (A) | Minimum Operating Supply Voltage - (V) | Minimum Forward Voltage - (V) | Maximum Forward Voltage - (V) | Common Mode Voltage - (V) | Supplier Temperature Grade | Maximum Fall Time - (us) | Maximum Working Insulation Voltage - (Vp) | Maximum Rise Time - (ms) | Packaging | Maximum Power Dissipation - (mW) | Maximum Forward Current - (mA) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Top Searched
SI8220BB-D-IS
Optocoupler Drive Open Collector 1-CH 24V 1500V Automotive 8-Pin SOIC N Tube
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 1 | 30(Typ) | 4250 | 60 | 40 | 0.5 | Open Collector | 5 | 0.5 | 1.7 | 2.5 | 1500 | Industrial | 30 | 560 | 30 | Tube | 1200 | 20 | EAR99 | No | |||||||||||||
SI823H8BB-IM1
4.0 A Symmetric Drive ISODrivers with Low Propagation Delay
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 14 | DFN | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SI823H9CD-IS4
Optocoupler Drive Pull-Up/Down 5.5V 1500V Automotive 8-Pin SSO W Tube
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 1 | 125 | 5000 | 116 | 116 | 5 | 6 | 12 | 891 | 12 | 1390 | 3.3 | EAR99 | |||||||||||||||||||||
SI823H9BD-IS4
Optocoupler Drive Pull-Up/Down 5.5V 1500V Automotive 8-Pin SSO W Tube
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 1 | 125 | 5000 | 116 | 116 | 5 | 6 | 12 | 891 | 12 | 1390 | 3.3 | EAR99 | |||||||||||||||||||||
SI82520AD-IS3
Optocoupler Drive Pull-Up/Down 20V 1500V 14-Pin SOIC W Tube
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 14 | SOIC W | SO | No | EAR99 | No | ||||||||||||||||||||||||||||
SI8281CC-IS
Optocoupler Drive Push-Pull 1-CH 5.5V 1500V 20-Pin SOIC W Automotive AEC-Q100
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 1 | 35 | 3750 | 50 | 50 | 5 | Push-Pull | 4 | 1500 | Industrial | 20 | 1414 | 15 | Tube | 900 | 20 | SOIC W | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
SI8238AD-C-IS
Digital Isolated Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
SI8230BB-AS1
Optocoupler Drive 1-CH 5.5V 1500V Automotive 16-Pin SOIC N Tube
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 1 | 20 | 2500 | 45 | 45 | 5.6 | 0.5 | 20 | 560 | 20 | Tube | 1200 | 6(Typ) | EAR99 | ||||||||||||||||||||
SI8286CC-IS
Optocoupler Drive Push-Pull 1-CH 5.5V 1500V 16-Pin SOIC W
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | EAR99 | No | |||||||||||||||||||||||||||||||
SI8220BB-A-IS
2.5A Gate Driver Capacitive Coupling 2500Vrms 1 Channel
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | No | No | EAR99 | ||||||||||||||||||||||||||||||
SI8285BC-IS
Optocoupler Drive Push-Pull 1-CH 5.5V 1500V 16-Pin SOIC W
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 1 | 35 | 3750 | 50 | 50 | 5 | Push-Pull | 4 | 1500 | Industrial | 20 | 1414 | 15 | Tube | 900 | EAR99 | ||||||||||||||||||
SI8283CC-IS
Optocoupler Drive Push-Pull 1-CH 5.5V 1500V 24-Pin SOIC W
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 1 | 35 | 3750 | 50 | 50 | 5 | Push-Pull | 4 | 1500 | Industrial | 20 | 1414 | 15 | Tube | 900 | 24 | SOIC W | SO | No | EAR99 | No | |||||||||||||
SI823H1BB-IM1
4.0 A Symmetric Drive ISODrivers with Low Propagation Delay
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 14 | DFN | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SI823H5BB-IM1
4.0 A Symmetric Drive ISODrivers with Low Propagation Delay
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 14 | DFN | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SI823H3BB-IM1
4.0 A Symmetric Drive ISODrivers with Low Propagation Delay
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 14 | DFN | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SI823H6BB-IM1
4.0 A Symmetric Drive ISODrivers with Low Propagation Delay
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 14 | DFN | No | EAR99 | No | |||||||||||||||||||||||||||||
SI8282CC-IS
Optocoupler Drive Push-Pull 1-CH 5.5V 1500V 20-Pin SOIC W
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 1 | 35 | 3750 | 50 | 50 | 5 | Push-Pull | 4 | 1500 | Industrial | 20 | 1414 | 15 | Tube | 900 | EAR99 | ||||||||||||||||||
SI8284BC-IS
Optocoupler Drive Push-Pull 1-CH 5.5V 1500V 24-Pin SOIC W
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 1 | 35 | 3750 | 50 | 50 | 5 | Push-Pull | 4 | 1500 | Industrial | 20 | 1414 | 15 | Tube | 900 | EAR99 | ||||||||||||||||||
SI8220DB-D-IS
2.5 kV Opto Input Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | 30(Typ) | 2500 | 60 | 40 | 0.5 | Open Collector | 5 | 0.5 | 1.7 | 2.5 | 1500 | 30 | 560 | 30 | Tube | 1200 | 20 | EAR99 | No | |||||||||||||||
SI8230BD-D-ISR
5 kV 8 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tape and Reel | EAR99 | ||||||||||||||||||||||||||||||||
SI8231AB-D-IS
0.5 and 4.0 Amp Isolated drivers
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | EAR99 | No | |||||||||||||||||||||||||||||||
SI8230BD-D-IS
5 kV 8 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | EAR99 | No | |||||||||||||||||||||||||||||||
SI8232BB-D-ISR
2.5 kV 8 V UVLO Dual Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tape and Reel | EAR99 | ||||||||||||||||||||||||||||||||
SI8233AB-D-IM
2.5 kV 5 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | EAR99 | No | |||||||||||||||||||||||||||||||
SI8233AB-D-IS1
2.5 kV 5 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | IGBT and MOSFET Gate Driver Photocouplers | Tube | EAR99 | No |