State of the Art Fixed Resistors
Part No. | Price | Stock | Manufacturer | Category | Type | Resistance Value - (Ohm) | Tolerance | Number of Resistors | Current Sensing | Technology | Power Rating - (W) | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Circuit Designator | Case Style | Termination Style | Terminal Pitch - (mm) | Anti-Surge | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M55342K03B49E9S-TR
Res Thick Film 1005 49.9K Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.001% Pad SMD T/R
|
Stock
153
|
State of the Art | Resistor Fixed Single-Surface Mount | 49.9K | 1% | No | Thick Film | No | Pad | No | Rectangular | 1005 | 2.54 | 0.46 | 1.22 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
M55342K10B15D0S
Res Thick Film 1010 15 Ohm 1% 0.5W(1/2W) ±100ppm/°C 0.001% Pad SMD T/R/Tray
|
Stock
19
|
State of the Art | Resistor Fixed Single-Surface Mount | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
D55342K07B316DR-TR
Res Thick Film 1206 316 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 316 | 1% | No | Thick Film | No | Pad | No | Rectangular | 1206 | 3.2 | 0.46 | 1.55 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||||
D55342K07B715DS
Res Thick Film 1206 715 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD T/R/Tray
|
Stock
53
$0.9256
Per Unit
|
State of the Art | Resistor Fixed Single-Surface Mount | 715 | 1% | No | Thick Film | No | Pad | No | Rectangular | 1206 | 3.2 | 0.84 | 1.6 | Tape and Reel|Tray | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||||
D55342K07B720AR-TR D55342K07B720AR-TR^STATEOFART |
|
State of the Art | Resistor Fixed Single-Surface Mount | |||||||||||||||||||||||||||||||||
DATA-04009-K3241BBT
Res Thin Film 0603 3.24K Ohm 0.1% Pad SMD
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 3.24K | 0.1% | No | No | Pad | No | Rectangular | 0603 | 1.63 | 0.84 | 0.81 | No | No | No | EAR99 | No | |||||||||||||||||
DATA-04009-K4221BBT
Res Thin Film 0603 4.22K Ohm 0.1% Pad SMD
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 4.22K | 0.1% | No | No | Pad | No | Rectangular | 0603 | 1.63 | 0.84 | 0.81 | No | No | No | EAR99 | No | |||||||||||||||||
M55342E06B2B00T-TR
Res Thin Film 0705 2K Ohm 0.1% 0.15W ±25ppm/°C Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 2K | 0.1% | No | Thin Film | No | Pad | No | Rectangular | 0705 | 1.91 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||||
M55342E06B2B49R
Res Thin Film 0705 2.49K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.01% Pad SMD T/R/Tray
|
Stock
119
From $0.1567 to $0.3136
Per Unit
|
State of the Art | Resistor Fixed Single-Surface Mount | 2.49K | 0.1% | No | Thin Film | No | Pad | No | Rectangular | 0705 | 2.03 | 0.84 | 1.27 | Tape and Reel|Tray | Unknown | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342E06B499AS-TR
Thin Film Chip Resistor
|
|
State of the Art | Resistor Fixed Single-Surface Mount | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
M55342K03B8E06R-TR
Res Thick Film 1005 8.06K Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 8.06K | 1% | No | Thick Film | No | Pad | No | Rectangular | 1005 | 2.54 | 0.46 | 1.22 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
M55342K04B1E00R-TR
Res Thick Film 1505 1K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 1K | 1% | No | Thick Film | No | Pad | No | Rectangular | 1505 | 3.81 | 0.58 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||||
M55342K04B20E0R-TR
Res Thick Film 1505 20K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 20K | 1% | No | Thick Film | No | Pad | No | Rectangular | 1505 | 3.81 | 0.58 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||||
M55342K06B15E8R-TR
Res Thick Film 0705 15.8K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 15.8K | 1% | No | Thick Film | No | Pad | No | Rectangular | 0705 | 1.91 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||||
M55342K06B1E37P-TR
Res Thick Film 0705 1.37K Ohm 1% 0.15W ±100ppm/°C 0.1% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 1.37K | 1% | No | Thick Film | No | Pad | No | Rectangular | 0705 | 1.91 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||||
M55342K06B499ER-TR
Res Thick Film 0705 499K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 499K | 1% | No | Thick Film | No | Pad | No | Rectangular | 0705 | 1.91 | 0.46 | 1.22 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
M55342K06B4E42R-TR
Res Thick Film 0705 4.42K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 4.42K | 1% | No | Thick Film | No | Pad | No | Rectangular | 0705 | 1.91 | 0.46 | 1.22 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
M55342K06B750DT-TR
Res Thick Film 0705 750 Ohm 1% 0.15W ±100ppm/°C Pad SMD T/R
|
From $10.132 to $23.51
Per Unit
|
State of the Art | Resistor Fixed Single-Surface Mount | 750 | 1% | No | Thick Film | No | Pad | No | Rectangular | 0705 | 1.91 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342K06B95E3S-TR
Res Thick Film 0705 95.3K Ohm 1% 0.15W ±100ppm/°C 0.001% Pad SMD T/R
|
Stock
34
|
State of the Art | Resistor Fixed Single-Surface Mount | 95.3K | 1% | No | Thick Film | No | Pad | No | Rectangular | 0705 | 1.91 | 0.46 | 1.22 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
M55342K06B953AR-T/R
Res Thin Film 0705 953 Ohm 0.1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
M55342K08B523DRTR
Res Thick Film 2010 523 Ohm 1% 0.8W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 523 | 1% | No | Thick Film | No | Pad | No | Rectangular | 2010 | 5.13 | 0.64 | 2.38 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
M55342K09B4E64R-TR
Res Thick Film 2512 4.64K Ohm 1% 1W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 4.64K | 1% | No | Thick Film | No | Pad | No | Rectangular | 2512 | 6.35 | 0.71 | 3.02 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
M55342K09B750DR-TR
Res Thick Film 2512 750 Ohm 1% 1W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 750 | 1% | No | Thick Film | No | Pad | No | Rectangular | 2512 | 6.35 | 0.71 | 3.02 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
M55342K11B226ER-TR
Res Thick Film 0402 226K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 226K | 1% | No | Thick Film | No | Pad | No | Rectangular | 0402 | 1.07 | 0.46 | 0.56 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
M55342K11B243DR-W
Res Thick Film 0402 243 Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Pad SMD Waffle
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 243 | 1% | No | Thick Film | No | Pad | No | Rectangular | 0402 | 1.07 | 0.46 | 0.56 | Waffle | Unknown | No | No | No | EAR99 | Yes | Yes |