State of the Art Resistors
Part No. | Price | Stock | Manufacturer | Category | Type | Resistance Value - (Ohm) | Number of Resistors | Tolerance | Current Sensing | Product Length - (mm) | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Termination Style | Fail Safe Fusible Resistor | Circuit Designator | Case Style | Terminal Pitch - (mm) | Anti-Surge | Package Shape | Package/Case | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M32159B07M-TR
Res Thin Film 1206 0 Ohm 1% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 0 | No | 3.2 | Thick Film | Pad | No | No | Rectangular | 1206 | 0.46 | 1.55 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
M55342E02B4B87P-W
Res Thin Film 0505 4.87K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.1% Pad SMD Waffle
|
Stock
21
|
State of the Art | Resistor Fixed Single-Surface Mount | 4.87K | 0.1% | No | 1.32 | Thin Film | ±25 | Pad | No | No | Rectangular | 0505 | 0.38 | 1.22 | Waffle | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342E06B15B4R-TR
Res Thin Film 0705 15.4K Ohm 0.1% 0.15W ±25ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 15.4K | 0.1% | No | 1.91 | Thin Film | ±25 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342E06B2B00T-TR
Res Thin Film 0705 2K Ohm 0.1% 0.15W ±25ppm/°C Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 2K | 0.1% | No | 1.91 | Thin Film | ±25 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342E06B2E15R-T/R
Res Thin Film 0705 2.15K Ohm 1% 0.15W ±25ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 2.15K | 1% | No | 1.91 | Thin Film | ±25 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | ||||||||||||
M55342E06B4B99R-TR
Res Thin Film 0705 4.99K Ohm 0.1% 0.15W ±25ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 4.99K | 0.1% | No | 1.91 | Thin Film | ±25 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342E06B51D1R-TR
Res Thin Film 0705 51.1 Ohm 1% 0.15W ±25ppm/°C 0.01% Pad SMD T/R
|
Stock
30
|
State of the Art | Resistor Fixed Single-Surface Mount | 51.1 | 1% | No | 1.91 | Thin Film | ±25 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K03B16H0S-TR
Res Thick Film 1005 16K Ohm 2% 0.2W(1/5W) ±100ppm/°C 0.001% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 16K | 2% | No | 2.54 | Thick Film | ±100 | Pad | No | No | Rectangular | 1005 | 0.46 | 1.22 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
M55342K03B47D5R-TR
Res Thick Film 1005 47.5 Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 47.5 | 1% | No | 2.54 | Thick Film | ±100 | Pad | No | No | Rectangular | 1005 | 0.46 | 1.22 | Tape and Reel | No | No | No | EAR99 | Yes | Yes | ||||||||||||
M55342K04B20E0R-TR
Res Thick Film 1505 20K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 20K | 1% | No | 3.81 | Thick Film | ±100 | Pad | No | No | Rectangular | 1505 | 0.58 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K04B1E00R-TR
Res Thick Film 1505 1K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 1K | 1% | No | 3.81 | Thick Film | ±100 | Pad | No | No | Rectangular | 1505 | 0.58 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K04B49D9R-TR
Res Thick Film 1505 49.9 Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 49.9 | 1% | No | 3.81 | Thick Film | ±100 | Pad | No | No | Rectangular | 1505 | 0.58 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K06B121DR-TR
Res Thick Film 0705 121 Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 121 | 1% | No | 1.91 | Thick Film | ±100 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K06B15E8R-TR
Res Thick Film 0705 15.8K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 15.8K | 1% | No | 1.91 | Thick Film | ±100 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K06B1E37P-TR
Res Thick Film 0705 1.37K Ohm 1% 0.15W ±100ppm/°C 0.1% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 1.37K | 1% | No | 1.91 | Thick Film | ±100 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K06B5E62R-TR
Res Thick Film 0705 5.62K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 5.62K | 1% | No | 1.91 | Thick Film | ±100 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K06B5E36R-TR
Res Thick Film 0705 5.36K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 5.36K | 1% | No | 1.91 | Thick Film | ±100 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K06B6E49R-TR
Res Thick Film 0705 6.49K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | 6.49K | 1% | No | 1.91 | Thick Film | ±100 | Pad | No | No | Rectangular | 0705 | 0.46 | 1.22 | Tape and Reel | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||
M55342K09B100DR-TR
Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
M55342K08B523DRTR
Res Thick Film 2010 523 Ohm 1% 0.8W ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
M55342K09B130GR-TR
Res Thick Film 2512 130 Ohm 2% 1W ±100ppm/°C 0.01% Pad SMD T/R
|
Stock
250
|
State of the Art | Resistor Fixed Single-Surface Mount | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
M55342K10B15D0S
Res Thick Film 1010 15 Ohm 1% 0.5W(1/2W) ±100ppm/°C 0.001% Pad SMD T/R/Tray
|
Stock
19
|
State of the Art | Resistor Fixed Single-Surface Mount | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
M55342K11B13E7R-TR
Res Thick Film 0402 13.7K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
M55342K11B33E2R-TR
Res Thick Film 0402 33.2K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
M55342K11B45D3R-TR
Res Thick Film 0402 45.3 Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
State of the Art | Resistor Fixed Single-Surface Mount | No | Unknown | No | No | No | EAR99 | Yes | Yes |