STMicroelectronics Microcontrollers and Processors
3,601 STMicroelectronics Microcontrollers and Processors
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Tradename | Tone Control Band | Family Name | Category | Supported Device | Number of Colors Supported | Instruction Set Architecture | Encryption Standard | Clock Frequency - (MHz) | Supported Device Technology | Device Core | Number of Audio Outputs | CPU Interface | Core Architecture | Volume Step - (dB) | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Key Size | DRAM Interface | Volume Control Range - (dB) | Program Memory Type | Number of Keys | Maximum Clock Rate - (MHz) | USB | Instruction Cache Size | Data Bus Width - (bit) | RS232 | Program Memory Size | RAM Size | Minimum Operating Supply Voltage - (V) | Maximum Supply Current - (A) | I2C | Programmability | Data Cache Size | SATA | Number of Programmable I/Os | Number of Timers | Multiply Accumulate | ADC | PWM | GPIO | Number of ADCs | Display Interface | Display Type | ADC Channels | Operating Systems | Ethernet Interface Type | DAC Channels | ADC Resolution - (bit) | Process Technology | PC Card Interface | Number of DACs | Ethernet Speed | USART | JTAG Support | UART | DAC Resolution - (bit) | Bluetooth | Wi-Fi | SPI | I2S | CAN | Ethernet | Daughter Cards | Watchdog | Supported PMIC Devices | Maximum Operating Supply Voltage - (V) | Product Width - (mm) | Product Length - (mm) | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Compatible External Board | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STM32H503RBT7
MCU 32-bit ARM Cortex M33 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
|
|
STMicroelectronics | Microcontrollers - MCUs | 64 | LQFP | QFP | No | No | No | No | 3A991.a.2 | Yes | No |