Texas Instruments Embedded System Development Boards and Kits
438 Texas Instruments Embedded System Development Boards and Kits
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | RS232 | Ethernet | I2C | CAN | SATA | SPI | UART | ADC | GPIO | Display Interface | Display Type | Packaging | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Bluetooth | Wi-Fi | Daughter Cards | Tradename | Product Width - (mm) | Product Length - (mm) | Compatible External Board | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TMDSDC3359 AM3359 Microprocessor Evaluation Kit 1000MHz CPU |
|
Texas Instruments | Embedded System Development Boards and Kits | Evaluation Kit | AM3359 | Microprocessor | 1 | 1 | 2 | SD | No | No | Yes | No | Yes | No | No | No | No | 5A992c. | Yes | Yes | |||||||||||||||||||||
BEAGLEXM Beagle Board-xM Development Board |
|
Texas Instruments | Embedded System Development Boards and Kits | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
TMDSEZD2812-0E TMS320F2812 DSP Starter Kit 150MHz CPU 128KB RAM 256KB Flash |
|
Texas Instruments | Embedded System Development Boards and Kits | Starter Kit | TMS320F2812 | DSP | 128KB | 256KB | Flash | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
TMDSADAP180TO100
C2000 Microcontroller Adapter Tool
|
|
Texas Instruments | Embedded System Development Boards and Kits | Sockets & Adapters | Concerto | No | Unknown | No | No | No | No | 3A991a.2. | Yes | Yes | |||||||||||||||||||||||||||||
TMDSDOCKH52C1
F28M35H52C1 Microcontroller Experimenter Kit
|
|
Texas Instruments | Embedded System Development Boards and Kits | Experimenter Kit | F28M35H52C1 | Microcontroller | 1 | 1 | Yes | No | No | Unknown | No | No | No | No | 3A991a.2. | Yes | Yes | ||||||||||||||||||||||||
TMDSACDCKIT Evaluation Board For C2000 AC/DC |
|
Texas Instruments | Embedded System Development Boards and Kits | No | No | No | No | No | 3A991.a.2 | Yes | Yes | ||||||||||||||||||||||||||||||||
SK-AM62 AM623/AM625 Microprocessor Starter Kit 1400MHz CPU 2GB RAM 64MB/16GB NOR Flash |
|
Texas Instruments | Embedded System Development Boards and Kits | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||
CC2431ZDK CC2431 Application Processor and SOC Development Kit |
|
Texas Instruments | Embedded System Development Boards and Kits | Development Kit | CC2431 | Application Processor and SOC | LCD | No | No | On Daughter Card | Yes | No | Unknown | No | No | No | No | 5A002.a.1 | Yes | Yes | |||||||||||||||||||||||
TMDSLCDK6748
TMS320C6748 DSP Development Kit
|
From $257.53 to $279.10
Per Unit
|
Texas Instruments | Embedded System Development Boards and Kits | Development Kit | TMS320C6748 | DSP | LCD | Yes | Yes | No | No | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||
EKI-LM3S8962 LM3S8962 Microcontroller Evaluation Kit 50MHz CPU 64KB RAM 256KB Flash |
|
Texas Instruments | Embedded System Development Boards and Kits | Evaluation Kit | LM3S8962 | Microcontroller | 64KB | 256KB | Flash | 1 | 1 | 1 | OLED | micro SD | Yes | Yes | Yes | No | No | No | No | No | 3A991.a.2 | Yes | Yes | ||||||||||||||||||
EKK-LM3S3748 LM3S3748 Microcontroller Evaluation Kit 50MHz CPU 64KB RAM 128KB Flash |
|
Texas Instruments | Embedded System Development Boards and Kits | Evaluation Kit | LM3S3748 | Microcontroller | 64KB | 128KB | Flash | 2 | 1 | LCD | micro SD | Yes | Yes | Yes | No | Unknown | No | No | No | No | 3A991.a.2 | Yes | Yes | ||||||||||||||||||
TMDSEVM3730
AM3703/AM3715/DM3725/DM3730 Application Processor and SOC Evaluation Kit 800MHz/1000MHz CPU 256MB RAM 512MB NAND Flash
|
Stock
3
|
Texas Instruments | Embedded System Development Boards and Kits | No | Unknown | No | No | No | No | 5A992c. | Yes | Yes | |||||||||||||||||||||||||||||||
BOOSTXL-CAPKEYPAD
MSP430FR2522 Microcontroller Evaluation Board 9.25KB RAM Linux/Mac OS/Win
|
Stock
7
$33.95
Per Unit
|
Texas Instruments | Embedded System Development Boards and Kits | No | No | No | No | EAR99 | No | No |