CHEMI-CON Fixed Capacitors
Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Microwave Application | Maximum Dissipation Factor - (%) | Case Style | Case Code | Operating Temperature - (°C) | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Termination Style | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KTF251B684M43NLT00
Cap Ceramic 0.68uF 250V X7R 20% Pad SMD 1812 125°C Low ESR Automotive AEC-Q200 T/R
|
|
CHEMICON | Capacitor Ceramic Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
KVD101L104M32A0T00
Dipped Radial Lead Multilayer Ceramic Capacitors Automotive AEC-Q200
|
|
CHEMICON | Capacitor Ceramic Multilayer | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
KVD250L156M55A0T00
Dipped Radial Lead Multilayer Ceramic Capacitors Automotive AEC-Q200
|
|
CHEMICON | Capacitor Ceramic Multilayer | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
KVD500L225M43A0T00
Dipped Radial Lead Multilayer Ceramic Capacitors Automotive AEC-Q200
|
|
CHEMICON | Capacitor Ceramic Multilayer | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
KVD500L105M32A0T00
Dipped Radial Lead Multilayer Ceramic Capacitors Automotive AEC-Q200
|
|
CHEMICON | Capacitor Ceramic Multilayer | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
KVD101L105M55A0T00
Cap Ceramic 1uF 100V X8L 20% Radial 5mm 150°C Automotive AEC-Q200 T/R
|
|
CHEMICON | Capacitor Ceramic Multilayer | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
HHXE630ARA470MHA0G
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.1A 4000h 135°C T/R Automotive AEC-Q200
|
From $0.7527 to $0.8061
Per Unit
|
CHEMICON | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
KTF501B564M55NLT00
Multilayer Ceramic Chip Capacitors Automotive AEC-Q200
|
From $2.1092 to $2.2342
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
HHXJ160ARA471MHA0G
Cap Aluminum Polymer 470uF 16VDC 20%( 8 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
From $0.314 to $0.4836
Per Unit
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 470uF | 20% | 16VDC | Standard | 0.02 | 2000 | 75.2@2Min | 4000 | Cylindrical | 16 | HA0 | 8 X 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
HHXJ250ARA271MHA0G
Cap Aluminum Polymer 270uF 25VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
From $0.3092 to $0.4836
Per Unit
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 270uF | 20% | 25VDC | Standard | 0.022 | 2000 | 67.5@2Min | 4000 | Cylindrical | 14 | HA0 | 8 X 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
HHXJ350ARA181MHA0G
Cap Aluminum Polymer 180uF 35VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
From $0.3117 to $0.4836
Per Unit
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 180uF | 20% | 35VDC | Standard | 0.022 | 2000 | 63@2Min | 4000 | Cylindrical | 12 | HA0 | 8 X 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
APXT2R5ARA331ME61G
Cap Aluminum Polymer 330uF 2.5VDC 20%( 5 X 5.8mm) SMD 0.026 Ohm 2.35A 15000h 105°C T/R
|
From $0.4548 to $0.5043
Per Unit
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 2.5VDC | Super Low | 0.026 | 2350 | 700@2Min | 15000 | Aluminum Cylindrical Can | 12 | E61 | 5 X 5.8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||
APXT6R3ARA151ME61G
Cap Aluminum Polymer 150uF 6.3VDC 20%( 5 X 5.8mm) SMD 0.026 Ohm 2.35A 15000h 105°C T/R
|
From $0.4548 to $0.5043
Per Unit
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 150uF | 20% | 6.3VDC | Super Low | 0.026 | 2350 | 700@2Min | 15000 | Aluminum Cylindrical Can | 12 | E61 | 5 X 5.8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||
APXT4R0ARA271ME61G
Cap Aluminum Polymer 270uF 4VDC 20%( 5 X 5.8mm) SMD 0.026 Ohm 2.35A 15000h 105°C T/R
|
From $0.4548 to $0.5043
Per Unit
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 270uF | 20% | 4VDC | Super Low | 0.026 | 2350 | 700@2Min | 15000 | Aluminum Cylindrical Can | 12 | E61 | 5 X 5.8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||
APXT2R5ARA391ME61G
Cap Aluminum Polymer 390uF 2.5VDC 20%( 5 X 5.8mm) SMD 0.026 Ohm 2.35A 15000h 105°C T/R
|
From $0.4548 to $0.5043
Per Unit
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 390uF | 20% | 2.5VDC | Super Low | 0.026 | 2350 | 700@2Min | 15000 | Aluminum Cylindrical Can | 12 | E61 | 5 X 5.8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||
APXT4R0ARA681MF80G
Cap Aluminum Polymer 680uF 4VDC 20%( 6.3 X 7.7mm) SMD 0.022 Ohm 2.85A 15000h 105°C T/R
|
From $0.5988 to $0.663
Per Unit
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 680uF | 20% | 4VDC | Super Low | 0.022 | 2850 | 1360@2Min | 15000 | Aluminum Cylindrical Can | 12 | F80 | 6.3 X 7.7 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||
APXT2R5ARA821MF80G
Cap Aluminum Polymer 820uF 2.5VDC 20%( 6.3 X 7.7mm) SMD 0.022 Ohm 2.85A 15000h 105°C T/R
|
From $0.5988 to $0.663
Per Unit
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 820uF | 20% | 2.5VDC | Super Low | 0.022 | 2850 | 1020@2Min | 15000 | Aluminum Cylindrical Can | 12 | F80 | 6.3 X 7.7 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||
APXT160ARA181MF61G
Cap Aluminum Polymer 180uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.04 Ohm 2.2A 15000h 105°C T/R
|
From $0.55 to $0.6103
Per Unit
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 180uF | 20% | 16VDC | Super Low | 0.04 | 2200 | 1440@2Min | 15000 | Aluminum Cylindrical Can | 12 | F61 | 6.3 X 5.8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||
APSK6R3ELL271ME08S
Cap Aluminum Polymer 270uF 6.3VDC 20%( 5 X 8mm) Radial 2mm 0.01 Ohm 3.7A 20000h 105°C Bulk
|
From $0.3859 to $0.4175
Per Unit
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 270uF | 20% | 6.3VDC | Super Low | 0.01 | 3700 | 500@2Min | 20000 | Aluminum Cylindrical Can | 10 | 5 X 8 | 2 | Radial | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||
KTF500B156M55NHT00
Cap Ceramic 15uF 50V X7R 20% Pad SMD 2220 125°C Low ESR Automotive AEC-Q200 T/R
|
From $0.6572 to $0.7656
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | 15uF | 20% | 50VDC | X7R | Low | Standard | Flat | No | Ceramic Chip | 5.7 X 5 X 2.8 | 2220 | Pad | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
KTD501B474M55A0T00
Cap Ceramic 0.47uF 500V X7R 20% Radial 5mm 125°C T/R
|
From $1.8619 to $1.9799
Per Unit
|
CHEMICON | Capacitor Ceramic Multilayer | Non Polar | Tape and Reel | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
APXT160ARA271MF80G
Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.022 Ohm 2.85A 15000h 105°C T/R
|
From $0.6608 to $0.7327
Per Unit
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 270uF | 20% | 16VDC | Super Low | 0.022 | 2850 | 2160@2Min | 15000 | Aluminum Cylindrical Can | 12 | F80 | 6.3 X 7.7 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||
APXT160ARA101ME61G
Cap Aluminum Polymer 100uF 16VDC 20%( 5 X 5.8mm) SMD 0.045 Ohm 2A 15000h 105°C T/R
|
From $0.5144 to $0.5745
Per Unit
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 100uF | 20% | 16VDC | Super Low | 0.045 | 2000 | 800@2Min | 15000 | Aluminum Cylindrical Can | 12 | E61 | 5 X 5.8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||
APXT2R5ARA561MF61G
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 5.8mm) SMD 0.026 Ohm 2.6A 15000h 105°C T/R
|
From $0.5107 to $0.566
Per Unit
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 560uF | 20% | 2.5VDC | Super Low | 0.026 | 2600 | 700@2Min | 15000 | Aluminum Cylindrical Can | 12 | F61 | 6.3 X 5.8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||
HHXJ250ARA151MF80G
Cap Aluminum Polymer 150uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1.8A 4000h 125°C T/R Automotive AEC-Q200
|
From $0.216 to $0.3276
Per Unit
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 150uF | 20% | 25VDC | Standard | 0.03 | 1800 | 37.5@2Min | 4000 | Cylindrical | 14 | F80 | 6.3 X 7.7 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |