WAGO GmbH & Co. KG Terminal Block Connectors
7,178 WAGO GmbH & Co. KG Connector Terminal Blocks
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Gender | Number of Contacts | Terminal Pitch - (mm) | Number of Rows | Termination Method | Body Orientation | Maximum Current Rating - (A) | Maximum Voltage Rating | Operating Temperature - (°C) | Wire Size - (AWG) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
713-1103/032-047
1-conductor female plug 100% protected against mismating Strain relief plate direct marking 1.5 mm2 Pin spacing 3.5 mm 6-pole
|
From $6.199 to $6.754
Per Unit
|
WAGO Kontakttechnik GmbH | Connector Terminal Blocks | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
2204-1401
4-conductor through terminal block with push-button 4 mm2 with test port side and center marking for DIN-rail 35 x 15 and 35 x 7.5 Push-in CAGE CLAMP
|
From $3.55 to $4.365
Per Unit
|
WAGO Kontakttechnik GmbH | Connector Terminal Blocks | No | No | No | No | EAR99 | No | ||||||||||||||||||
2086-1202
THR PCB terminal block, push-button, 1.5 mm2, Pin spacing 3.5 mm, 2-pole, Push-in CAGE CLAMP, 1,50 mm2, black
|
|
WAGO Kontakttechnik GmbH | Connector Terminal Blocks | No | No | No | EAR99 | No |