Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Si | |
N | |
Single | |
40 | |
40 | |
1800 | |
-65 | |
175 | |
Diameter | 5.84(Max) |
Mounting | Through Hole |
Package Height | 5.33(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-18 |
3 |
Thanks to Central Semiconductor, you can ensure that there is little to no input voltage drop in your circuit with the 2N4391 PBFREE JFET transistor. Its maximum power dissipation is 1800 mW. This junction field effect transistor has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.