Texas Instruments ADC121S051CIMF/NOPB Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 500ksps 12-bit Serial 6-Pin SOT-23 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
1 | |
500ksps | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
Supply | |
Unipolar | |
Single | |
5.25V | |
2.7 | |
3.3|5 | |
5.25 | |
±1LSB | |
±1.5LSB | |
72dB(Typ) | |
12 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Articles & Videos
-
NXP Semiconductors
-
Analog to Digital Converters - ADCs
-
Digital to Analog Converters - DACs
-
Instrumentation Amplifiers
NXP LPC553x Microcontroller Deep-Dive
Join us on May 24th for a free webinar introduction of the NXP LPC553x Microcontroller family and key features.
-
NXP Semiconductors
-
Analog to Digital Converters - ADCs
-
Digital to Analog Converters - DACs
-
Instrumentation Amplifiers
NXP LPC553x Microcontroller Deep-Dive
Join us on May 24th for a free webinar introduction of the NXP LPC553x Microcontroller family and key features.
