Arrow Development ToolsBEMICRO CVProgrammable Logic Development Boards and Kits
5CEFA2F23C8N FPGA Development Board 24MHz/50MHz/100MHz 128MB RAM 128B/2MB EEPROM/Flash
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
BEMICRO CV |
Dev Kit Description
BeMicro CV adopts Altera’s 28-nm, low-cost FPGA – Cyclone V. It retains all the benefits of its predecessor including the 80-pin edge connector interface. Users can migrate their designs from BeMicro SDK to BeMicro CV easily. Besides, more user’s GPIOs are available. Moreover, it supports a hard memory controller for DDR3. Users don’t pay much attention to timing closure.
The Altera 5CEFA2F23C8N Cyclone V FPGA resident on the Be Micro CV features a hardened memory controller (HMC) that supports DDR2, DDR3 and LPDDR3. On the BeMicro CV the HMC is connected to a single 16-bit wide, 1Gb DDR3 SDRAM device.
Dev Kit Features
- One Cyclone V E FPGA (5CEFA2F23C8N) in a 484-pin FineLine BGA (FPGA)
-25,000 LEs
-9,434 adaptive logic modules (ALMs)
-1,760 Kbit (Kb) M10K and 196 Kb MLAB memory
-4 fractional phase locked loops (PLLs)
-50 18x18-bit multipliers
-1 Hard Memory Controller
-224 general purpose input/output (GPIO)
-1.1-V core voltage- FPGA configuration circuitry
-Active Serial (AS) x1 configuration (EPCS16I8N)
-Embedded USB-BlasterTM II for use with the Quartus® II Programmer
-Separate JTAG configuration header- Clocking circuitry
-50 MHz 1.8V oscillator
-24 MHz 2.5V oscillator- Memory
-1Gbit DDR3 SDRAM (x16)
-1K (128 x 8) Two-wire Serial EEPROM
-Micro SD card slot- General user input / output
-8 user LEDs
-User Pushbuttons
-3 User DIP switches- Prototyping
-2 Terasic 40 pin prototyping headers
-BeMicro SDK 80-pin card edge connector
-Micro SD card slot- Power via USB or via user-provided 5V supply
Dev Kit Additional Information
Please note that this board is only meant for evaluation purposes. You can view our Terms and Conditions of Sale here.