EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Material | Si |
Configuration | Dual Common Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 2 |
Process Technology | DMOS |
Maximum Drain Source Voltage (V) | 70 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Continuous Drain Current (A) | 15 |
Typical Input Capacitance @ Vds (pF) | 180(Max)@28V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 7.5(Max)@28V |
Typical Output Capacitance @ Vds (pF) | 90(Max)@28V |
Typical Forward Transconductance (S) | 2.4(Min) |
Maximum Power Dissipation (mW) | 250000 |
Typical Power Gain (dB) | 10(Min) |
Maximum Frequency (MHz) | 500 |
Minimum Frequency (MHz) | 1 |
Typical Drain Efficiency (%) | 50(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mounting | Screw |
Package Height | 6.35 |
Package Width | 10.77 |
Package Length | 22.86 |
PCB changed | 8 |
Supplier Package | Case DD |
Pin Count | 8 |