Lattice SemiconductorGAL20RA10B-15LPSimple Programmable Logic Devices - SPLDs
SPLD GAL Family 10 Macro Cells 50MHz 5V 24-Pin PDIP
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
GAL | |
10 | |
10 | |
4 | |
Yes | |
Yes | |
No | |
50(Min) | |
15 | |
15 | |
4.75 | |
5 | |
5.25 | |
100 | |
0 | |
75 | |
Commercial | |
GAL | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 31.75 |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PDIP |
24 | |
Lead Shape | Through Hole |