Infineon Technologies AGIKW50N60TFKSA1IGBT Chip
Trans IGBT Chip N-CH 600V 80A 333W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 20.9 |
Package Width | 5.03 |
Package Length | 15.9 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
This powerful and secure IKW50N60TFKSA1 IGBT transistor from Infineon Technologies will make sure your circuit works properly. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 333000 mW. This IGBT transistor has an operating temperature range of -40 °C to 175 °C. It is made in a single configuration.