Compliant with Exemption | |
EAR99 | |
NRND | |
EA | |
Automotive | No |
PPAP | No |
N | |
Single | |
2500 | |
±20 | |
3.2 | |
32 | |
0.5 | |
250 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 20.88 |
Package Width | 5.03 |
Package Length | 19.91 |
PCB changed | 3 |
Supplier Package | ISOPLUS I4-PAC |
3 |
The IXLF19N250A IGBT transistor from Ixys Corporation will work effectively even with higher currents. Its maximum power dissipation is 250000 mW. It has a maximum collector emitter voltage of 2500 V. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.