Lattice SemiconductorLFE3-17EA-6FTN256CField Programmable Gate Arrays - FPGAs
FPGA LatticeECP3E Family 17000 Cells 65nm Technology 1.2V 256-Pin FTBGA
Compliant | |
3A991d.1. | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FTBGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |