Microchip Technology MCP6H01T-E/OT Operational Amplifiers - Op Amps

Op Amp Single GP R-R O/P ±8V/16V 5-Pin SOT-23 T/R

Product Technical Specifications

This general purpose amplifier MCP6H01T-E/OT OP amp from Microchip Technology will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±5 V, with a minimum of ±1.75 V and maximum of ±8 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes CMOS technology.

Symbols and Footprints

4,140 parts: Ships today

    Total $0.80 Price for 1

    • Service Fee :   $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2232+
      Manufacturer Lead Time:
      4 semanas
      Minimum Of :
      1
      Maximum Of:
      4140
      Country Of Origin:
      Tailandia
         
      • Price: $0.8010
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75", Trail tape:160mm=6.3" Custom reels are non-refundable more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2232+
      Manufacturer Lead Time:
      4 semanas
      Country Of Origin:
      Tailandia
      • In stock: 4,140 piezas
      • Price: $0.8010

    Similar Products

    • LT1783IS5#TRMPBF

      Analog Devices

      Op Amp Single Micropower Amplifier R-R I/O ±9V/18V 5-Pin TSOT-23 T/R

      $5.714 - $5.714

      View
    • LT1783HS5#TRMPBF

      Analog Devices

      Op Amp Single Micropower Amplifier R-R I/O ±9V/18V 5-Pin TSOT-23 T/R

      $2.445 - $2.445

      View
    • THS4281DBVR

      Texas Instruments

      Op Amp Single High Speed Amplifier R-R I/O ±8.25V/16.5V 5-Pin SOT-23 T/R

      $1.72 - $2.90

      View
    • TLV271IW5-7

      Diodes Incorporated

      Op Amp Single GP R-R O/P ±8V/16V 5-Pin SOT-25 T/R

      $0.0944 - $0.1629

      View
    • TLV271CW5-7

      Diodes Incorporated

      Op Amp Single GP R-R O/P ±8V/16V 5-Pin SOT-25 T/R

      $0.0882 - $0.0882

      View

    MCP6H01T-E/OT Microchip Technology

    $0.80 Price for 1