NXP Semiconductors MMRF1006HR5 RF FETs
Trans RF MOSFET N-CH 120V 5-Pin NI-1230 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Dual Common Source | |
Enhancement | |
N | |
2 | |
Pulse | |
LDMOS | |
120 | |
10 | |
3 | |
10 | |
10000 | |
100 | |
506@50V | |
3.3@50V | |
147@50V | |
1333000 | |
1000(Typ) | |
20 | |
500 | |
10 | |
64 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Screw |
Package Height | 4.83(Max) mm |
Package Width | 10.29(Max) mm |
Package Length | 41.28(Max) mm |
PCB changed | 5 |
Supplier Package | NI-1230 |
5 |
