onsemiNGTB50N65FL2WGIGBT Chip
Trans IGBT Chip N-CH 650V 100A 417W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Field Stop II|Trench | |
N | |
Single | |
650 | |
±20 | |
1.8 | |
100 | |
0.2 | |
417 | |
-55 | |
175 | |
Tube | |
Mounting | Through Hole |
Package Height | 21.34(Max) |
Package Width | 5.3(Max) |
Package Length | 16.25(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |