STMicroelectronics PD55008S-E RF FETs
Trans RF MOSFET N-CH 40V 4A 3-Pin PowerSO-10RF (Straight lead) Tube
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 9.4 |
Package Length | 9.5 |
PCB changed | 3 |
Supplier Package | PowerSO-10RF (Straight lead) |
3 | |
Lead Shape | Flat |
