STMicroelectronicsSD57030-01RF FETs
Trans RF MOSFET N-CH 65V 4A 3-Pin Case M-250 Loose
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.94(Max) |
Package Width | 6.09(Max) |
Package Length | 9.91(Max) |
PCB changed | 3 |
Supplier Package | Case M-250 |
3 |
Amplifying and switching electronic signals in radio frequency environments is easy with this SD57030-01 RF amplifier from STMicroelectronics. Its maximum power dissipation is 74000 mW. Its maximum frequency is 1000 MHz. This N channel RF power MOSFET operates in enhancement mode. This RF power MOSFET has an operating temperature range of -65 °C to 200 °C.