Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Positive Capacitance Tolerance - (%) | Case Style | Suppression Class | Minimum Insulation Resistance - (Ohm) | Dielectric | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Microwave Application | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Type | Life Cycle | Size - (mm) | Leakage Current - (uA) | Number of Terminals | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 1 product: View
|
View Datasheet |
Various
|
Murata Manufacturing | Capacitor Ceramic Single Layer | Cap Ceramic Single 0.0022uF 2000V R 10% (15 X 5mm) Radial Disc 7.5mm 125°C Bulk | 10 | 10G | R | -10 | 18(Max) | 2000VDC | Non Polar | 2000 | Vertical Kinked | 7.5 | 5(Max) | Disc | Radial | 10% | 0.2 | 0.0022uF | Yes | Through Hole | Ceramic Disc | Obsolete | 15 X 5 | Bulk | 0.6 | 15(Max) | ||||||||||||||||||||
DEHR33D222KB3B
Cap Ceramic Single 0.0022uF 2000V R 10% (15 X 5mm) Radial Disc 7.5mm 125°C Bulk
|
|
Murata Manufacturing | Capacitor Ceramic Single Layer | Cap Ceramic Single 0.0022uF 2000V R 10% (15 X 5mm) Radial Disc 7.5mm 125°C Bulk | 10 | 10G | R | -10 | 18(Max) | 2000VDC | Non Polar | 2000 | Vertical Kinked | 7.5 | 5(Max) | Disc | Radial | 10% | 0.2 | 0.0022uF | Yes | Through Hole | Ceramic Disc | Obsolete | 15 X 5 | Bulk | 0.6 | 15(Max) |