Part No. | Price | Stock | Manufacturer | Category | Type | Configuration | Connector Type | Minimum Frequency - (MHz) | Maximum Frequency - (MHz) | Maximum VSWR | Minimum Isolation - (dB) | Maximum Insertion Loss - (dB) | Typical Forward Power - (W) | Typical Reverse Power - (W) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D3I0802S
RF Isolator 800MHz to 2000MHz Bag
|
Stock
5
$464.98
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | SMA(Female) | 800 | 2000 | 1.5 | 14 | 1 | Bag | No | EAR99, NLR | No | No | |||||||||||
D3C1826
RF Circulator 18000MHz to 26500MHz Bag
|
Stock
3
$183.55
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 18000 | 26500 | 1.4 | 18 | 0.8 | Bag | No | EAR99 | No | No | |||||||||||
D3I0102N
RF Isolator 1000MHz to 2000MHz Bag
|
Stock
1
$242.28
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | N(Female) | 1000 | 2000 | 1.3 | 18 | 0.5 | Bag | No | EAR99 | No | No | |||||||||||
D3I0802N
RF Isolator 800MHz to 2000MHz Bag
|
Stock
5
$464.98
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | N(Female) | 800 | 2000 | 1.5 | 14 | 1 | Bag | No | EAR99, NLR | No | No | |||||||||||
D3I1722N
RF Isolator 1700MHz to 2200MHz Bag
|
Stock
5
$122.36
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 3 | N(Female) | 1700 | 2200 | 1.25 | 20 | 0.4 | Bag | No | EAR99, NLR | No | No | |||||||||||
D3I1722S
RF Isolator 1700MHz to 2200MHz
|
Stock
1
$122.36
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | SMA(Female) | 1700 | 2200 | 1.25 | 20 | 0.4 | No | EAR99 | No | No | ||||||||||||
D3C1722N
RF Circulator 1700MHz to 2200MHz Bag
|
Stock
4
$242.29
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | N(Female) | 1700 | 2200 | 1.25 | 20 | 0.4 | Bag | No | EAR99 | No | No | |||||||||||
D3C1218
RF Circulator 12000MHz to 18000MHz Bag
|
Stock
2
$122.36
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 12000 | 18000 | 1.18 | 20 | 0.5 | Bag | No | EAR99 | No | No | |||||||||||
D3I1014
RF Isolator 10700MHz to 14800MHz Bag
|
Stock
3
$134.60
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | SMA(Female) | 10700 | 14800 | 1.2 | 23 | 0.3 | Bag | No | EAR99 | No | No | |||||||||||
D3I1826
RF Isolator 18000MHz to 26500MHz Bag
|
Stock
2
$335.03
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | SMA(Female) | 18000 | 26500 | 1.4 | 18 | 0.8 | Bag | No | EAR99 | No | No | |||||||||||
D4I1020
10.00 - 20.00 GHz Isolator
|
Stock
1
$248.29
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Bag | No | EAR99, NLR | No | No | |||||||||||||||||||
D3I2060
RF Isolator 2000MHz to 6000MHz Bag
|
Stock
13
$203.76
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | SMA(Female) | 2000 | 6000 | 1.5 | 14 | 0.8 | Bag | No | EAR99, NLR | No | No | |||||||||||
D3I2640
RF Isolator 26500MHz to 40000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | K(Female) | 26500 | 40000 | 1.5 | 14 | 1 | Bag | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
D3C0102N
RF Circulator 1000MHz to 2000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | N(Female) | 1000 | 2000 | 1.3 | 18 | 0.5 | Bag | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
D3C0802N
RF Circulator 800MHz to 2000MHz Bag
|
Stock
3
$464.98
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | N(Female) | 800 | 2000 | 1.5 | 14 | 1 | Bag | No | EAR99 | No | No | |||||||||||
D3C0810S
RF Circulator 800MHz to 1000MHz
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 800 | 1000 | 1.25 | 20 | 0.4 | No | EAR99 | No | No | ||||||||||||
D3C1722S
RF Circulator 1700MHz to 2200MHz
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 1700 | 2200 | 1.25 | 20 | 0.4 | No | EAR99 | No | No | ||||||||||||
D3C1840
RF Circulator 18000MHz to 40000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | K(Female) | 18000 | 40000 | 2.1 | 9 | 2.1 | Bag | No | EAR99 | No | No | |||||||||||
D3C2640
RF Circulator 26500MHz to 40000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | K(Female) | 26500 | 40000 | 1.5 | 14 | 1 | Bag | No | EAR99 | No | No | |||||||||||
D3C4080
RF Circulator 4000MHz to 8000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 4000 | 8000 | 1.25 | 20 | 0.4 | Bag | No | EAR99 | No | No | |||||||||||
D3I4080
RF Isolator 4000MHz to 8000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | SMA(Female) | 4000 | 8000 | 1.25 | 20 | 0.4 | Bag | No | EAR99 | No | No | |||||||||||
DMC6018
RF Circulator 6000MHz to 18000MHz Bag
|
From $1,087.76 to $1,103.23
Per Unit
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 6000 | 18000 | 1.5 | 14 | 1 | Bag | No | EAR99 | No | No | |||||||||||
D3I0102S
RF Isolator 1000MHz to 2000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | SMA(Female) | 1000 | 2000 | 1.3 | 18 | 0.5 | Bag | No | EAR99 | No | No | |||||||||||
D3C0102S
RF Circulator 1000MHz to 2000MHz Bag
|
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 1000 | 2000 | 1.3 | 18 | 0.5 | Bag | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
D3I0810N
RF Isolator 800MHz to 1000MHz Bag
|
Stock
2
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | N(Female) | 800 | 1000 | 1.25 | 20 | 0.4 | Bag | No | EAR99 | No | No |