AC164123, Ethernet PICtail Plus Daughter Board based on ENC28J60 Ethernet Controller
Reference Design using part ENC28J60 by Microchip Technology
Associated Documents
For End Products
- Ethernet
Description
- AC164123, Ethernet PICtail Plus Daughter Board provides a cost-effective method of evaluating and developing Ethernet control applications. The board is designed for flexibility and can be plugged into Explorer 16 (DM240001) development boards. The development board is populated with 28-Pin ENC28J60 Ethernet controller which interfaces to the RJ-45 female connector
Key Features
-
Ethernet Communication Standard10BASE-T
Featured Parts (10)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ENC28J60T-I/SO | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W T/R | Buy | |
|
ENC28J60-I/SO | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W Tube | Buy | |
|
ENC28J60T-I/SS | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SSOP T/R | Buy | |
|
ENC28J60-I/SP | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SPDIP Tube | Buy | |
|
ENC28J60/SO | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W Tube | Buy | |
|
ENC28J60/SS | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SSOP Tube | Buy | |
|
ENC28J60-I/SS | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SSOP Tube | Buy | |
|
ENC28J60T/SS | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SSOP T/R | Buy | |
|
ENC28J60-I/ML | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin QFN EP Tube | Buy | |
|
ENC28J60T-I/ML | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin QFN EP T/R | Buy |