ADS1298ECG-FE-PDK, Evaluation Board using ADS1298 low-power, 8-channel, 24-bit integrated analog front-end Analog to Digital Converter
Reference Design using part ADS1298CZXGR by Texas Instruments
For End Products
- Displays and Monitors
- Patient Monitoring
- Portable Medical Instrumentation
Description
- ADS1298ECG-FE-PDK, Evaluation Board using to evaluate the ADS1298 an eight-channel, 24-bit, low-power, integrated analog front-end (AFE) designed for patient monitoring and portable and high-end electrocardiogram (ECG) and electroencephalogram (EEG) applications. The ADS1298ECG-FE-PDK is intended for prototyping and evaluation
Key Features
-
ADC Resolution24 Bit
-
Number of Channels8CH
Featured Parts (10)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS73201DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 5-Pin SOT-23 T/R | Buy | |
|
TPS60403DBVRG4 | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | Buy | |
|
TPS73230MDBVREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.25A 5-Pin SOT-23 T/R | Buy | |
|
24AA256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | Buy | |
|
TPS73201DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 5-Pin SOT-23 T/R | Buy | |
|
TPS73201DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 5-Pin SOT-23 T/R | Buy | |
|
TPS73201DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 5-Pin SOT-23 T/R | Buy | |
|
TPS60403DBVR | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | Buy | |
|
24AA256-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R | Buy | |
|
ADS1298CZXGR | Texas Instruments | Analog Front End - AFE | AFE General Purpose 8 ADC 24bit 1.8V/3V 64-Pin NFBGA T/R | Buy |