AEK-MCU-C4MLIT1, MCU Discovery Board for SPC5 Chorus 4M Automotive Microcontroller with CAN Transceivers
Reference Design using part SPC58EC80E5QMC0Y by STMicroelectronics
For End Products
- Automotive and Transportation
- Automotive Safety
Description
- AEK-MCU-C4MLIT1, Discovery Board is designed to address Automotive and Transportation applications and other applications requiring automotive safety and security levels, also thanks to the Hardware Secure Module (HSM) embedded on the SPC58EC80E5 MCU, which renders it compliant with the EVITA Medium standard. The board exploits the functionality of SPC58EC80E5 32-bit automotive grade ASILB microcontroller with 4 MB flash, full access to the two MCU cores, GPIOs and peripherals such as ISO CAN FD (with transceiver) and UART at a very competitive price. The board hosts a PLS debugger/programmer and an extension connector (4x37 pins) for functional interaction across boards that are compatible with the AutoDevKit initiative
Key Features
-
Embedded System TypeMCU
-
Core Processore200
-
PlatformDiscovery Kit
Featured Parts (11)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MFP 211 NRT | knitter-switch | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.35A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole | Buy | |
|
MCP2562FD-E/SN | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | Buy | |
|
ST3232EBTR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | Buy | |
|
M93S46-WMN6TP | STMicroelectronics | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin SO N T/R | Buy | |
|
MFP 211-N | knitter-switch | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.35A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole | Buy | |
|
STM6315RDW13F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R | Buy | |
|
FT2232HL-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin LQFP | Buy | |
|
LD1117S33TR | 4-Pin LDO Linear Regulator | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | Buy | |
|
LD1117ADT33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.2A 3-Pin(2+Tab) DPAK T/R | Buy | |
|
A5973ADTR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 36V 1.5A Automotive AEC-Q100 8-Pin HSOP EP T/R | Buy |