ATPROTO1-XPRO, PROTO1 Xplained Pro Board is a generic Prototyping Extension Board for the Xplained Pro Platform
Reference Design using part ATSAMD20E17 by Microchip Technology
Associated Documents
For End Products
- Car Access System
- Car Radio
- Factory Automation
- Fire Alarm
- Gaming Device
- Industrial Control
- Portable Medical Instrumentation
- Security
- System Monitoring and Control
- Test Equipment
Description
- ATPROTO1-XPRO, PROTO1 Xplained Pro board is a generic prototyping extension board for the Xplained Pro platform. It connects to any standard extension header on any Xplained Pro MCU board and thus is offers an easy way to do prototyping with the Xplained Pro platform. It can be used to prototype small designs that can be connected to the Xplained Pro MCU series of kits
Key Features
-
Embedded System TypeMCU
-
PlatformXplained Pro
Featured Parts (387)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ATSAM4LS8BA-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray | Buy | |
|
ATMEGA128RFA1-ZUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP T/R | Buy | |
|
ATSAMD20E16A-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 32-Pin TQFP Tray | Buy | |
|
ATSAMD20E16A-MN | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 32-Pin QFN EP Tray | Buy | |
|
ATSAMD20E16A-MNT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 32-Pin QFN EP T/R | Buy | |
|
ATSAMD20E16A-MU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 32-Pin QFN EP Tray | Buy | |
|
ATSAMD20E16B-ANT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin TQFP T/R | Buy | |
|
ATSAMD20G17A-MNT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 48-Pin QFN EP T/R | Buy | |
|
ATSAMD20E15A-AUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin TQFP T/R | Buy | |
|
ATSAMD20E15A-MNT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin QFN EP T/R | Buy | |
|
ATSAMD20G16A-AUTA2 | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP T/R | Buy | |
|
ATSAMD20G16A-MU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 48-Pin QFN EP Tray | Buy |