BQ34z651EVM, SBS 1.1 Impedance Track Technology-Enabled Evaluation Module
Reference Design using part BQ34Z651DBT by Texas Instruments
For End Products
- Instrumentation and Measurement
- Laptop
- Medical and Healthcare
- Notebook
Description
- BQ34z651EVM, Evaluation Module (EVM) is a complete evaluation system for the bq34z651/bq29412 battery management system. The EVM includes one bq34z651/bq29412 circuit module and a link to Windows -based PC software. The circuit module includes one bq20z655 integrated circuit (IC), one bq29412 IC and all other on-board components necessary to monitor and predict capacity, perform cell balancing, monitor critical parameters, protect the cells from overcharge, over-discharge, short-circuit and over-current in 2, 3 or 4-series cell Li-Ion or Li-Polymer battery packs
Key Features
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage6 to 25 V
-
Output Voltage3 to 4.2 V
-
Number of Battery Cells2 to 4
Featured Parts (7)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
EVQ-PLHA15. | Panasonic Industry | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R | Buy | |
|
BQ29412DCT3RE6 | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion 2V 8-Pin SSOP T/R | Buy | |
|
BQ29412DCT3R | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion 2V 8-Pin SSOP T/R | Buy | |
|
EVQ-PLHA15 | Panasonic Industry | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R | Buy | |
|
BQ34Z651DBTR | Texas Instruments | Battery Management ICs | Fuel Gauge/Protection Li-Ion/Li-Pol 0V to 25V 44-Pin TSSOP T/R | Buy | |
|
BQ34Z651DBT | Texas Instruments | Battery Management ICs | Fuel Gauge/Protection Li-Ion/Li-Pol 0V to 25V 44-Pin TSSOP Tube | Buy | |
|
BQ34Z651DBT-V100 | Texas Instruments | Battery Management ICs | SBS 1.1-COMPLIANT GAS GAUGE AND PROTECTION ENABLED WITH IMPEDANCE TRACK AND EXTERNAL BATTERY HEATER CONTROL | Buy |