CGD15SG00D2, Gate Driver Reference Design for Generation 3 (C3M) SiC MOSFET
Reference Design using part Si8261BCD-C-IS by WOLFSPEED, INC
For End Products
- DC Drives
Description
- CGD15SG00D2, Reference design is to demonstrate the design of an isolated gate driver tailored for 3rd Generation (C3M) Silicon Carbide (SiC) Metal Oxide Semiconductor Field-Effect Transistor (MOSFET)
Key Features
-
Isolation Voltage1.7K
Featured Parts (5)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MEJ2D1209SC | Murata Manufacturing | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 2-OUT -9V/9V -0.111A/0.111A 2W 5-Pin SIP Module | Buy | |
|
R12P209D | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 2-OUT -9V/9V -0.111A/0.111A 2W 5-Pin SIP Tube | Buy | |
|
IXDN609SI | Littelfuse | Gate and Power Drivers | Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC EP Tube Automotive AEC-Q100 | Buy | |
|
IXDN609SI | Littelfuse | Gate and Power Drivers | Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC EP Tube Automotive AEC-Q100 | Buy | |
|
IXDN609SI | Littelfuse | Gate and Power Drivers | Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC EP Tube Automotive AEC-Q100 | Buy |