CMC2001-2M-8, EP2C8 module, Niomite Cyclone II EP2C8 Controller/FPGA Module
Reference Design using part EP2C5T144C8 by Dallas Logic Corporation
Associated Documents
For End Products
- FPGA Solutions
Description
- CMC2001-2M-8, EP2C8 module, Niomite Cyclone II EP2C8 Controller/FPGA Module. The Niomite module allows implementation of FPGA logic functions and Altera Nios II processor operation in the smallest possible form factor. Niomite modules also supports the specification (master or slave half card, 60 pin) and can interface with other modules designed to that specification. The Niomite kit includes an FPGA programmer and power supply, and provides all the hardware items which are necessary to start designing with and evaluating the powerful features of Altera Cyclone II FPGA devices
Key Features
-
Embedded System TypeFPGA
-
Family NameCyclone II
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS3802K33DCKR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 5-Pin SC-70 T/R | Buy | |
|
EP2C5T144C8 | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 144-Pin TQFP | Buy |