DC1813A-C, Demo Board for the LTC2367CMS-16, 16-Bit, 500 ksps, 25-MHz low power, low noise Analog to Digital Converter
Reference Design using part LTC2367CMS-16 by Analog Devices
For End Products
- Automatic Test Equipment
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
- Medical Imaging
Description
- DC1813A-C, Demo Board for the LTC2367CMS-16, 16-Bit, 500 ksps, 25-MHz low power, low noise Analog to Digital Converter. Use the DC590 to demonstrate DC performance such as peak-to-peak noise and DC linearity. Use the DC718 f precise sampling rates are required or to demonstrate AC performance such as SNR, THD, SINAD and SFDR. The DC1813A is intended to demonstrate recommended grounding, component placement and selection, routing and bypassing for ADC
Key Features
-
ADC Resolution16 Bit
-
ADC Sampling Rate500K SPS
Featured Parts (59)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1763CS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N T/R | Buy | |
|
LT1763CS8-3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N Tube | Buy | |
|
LT1763CS8-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N Tube | Buy | |
|
LT1763CS8#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N T/R | Buy | |
|
LT1763CS8-1.8#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R | Buy | |
|
LT1964ES5-SD#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | Buy | |
|
LT1763CS8-3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N T/R | Buy | |
|
LT1763CS8-2.5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N T/R | Buy | |
|
LT1763CS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube | Buy | |
|
LT1763CS8-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N | Buy | |
|
LT1763CS8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N T/R | Buy | |
|
LT1964ES5-SD#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | Buy |