DC249A-B, Demo Board Using LTC1682CMS8-5 Doubler Charge Pump with Linear Regulator, Fixed, 2.7 to 4.4Vin, 5.0Vout @ 50mA
Reference Design using part LTC1682CMS8-3.3 by Analog Devices
Associated Documents
For End Products
- Power Supplies
Description
- DC249A-B, Demonstration Circuit is a doubler charge pump and linear regulator that produces a regulated, low noise output voltage from an input voltage ranging from 1.8V to 4.4V with fixed output voltages of 5V
Key Features
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 4.4 V
-
Output Voltage5 V
-
Output Current0.05 A
-
TopologyLDO
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1682CMS8-3.3#TR | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 50mA 8-Pin MSOP T/R | Buy | |
|
LTC1682CMS8-3.3#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 50mA 8-Pin MSOP T/R | Buy | |
|
LTC1682CMS8-3.3#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 50mA 8-Pin MSOP Tube | Buy | |
|
LTC1682CMS8-3.3 | Analog Devices | Charge Pump | Charge Pump STPUP 3.3V 50mA 8-Pin MSOP | Buy |