DRV8313EVM, Evaluation Board for the DRV8313 3-Phase BLDC Motor
Reference Design using part DRV8313PWPR by Texas Instruments
Associated Documents
For End Products
- Consumer Electronics
- Factory Automation
- HVAC
- Robotics
Description
- DRV8313EVM, Medium Voltage Digital Motor Control (DMC) Evaluation Module provides a cost effective sensor-less solution to run a 3-phase BLDC motor in trapezoidal commutation. This document gives the complete detail of the EVM including its hardware details, jumper configuration, operating procedure to run the BLDC motor using GUI and in stand alone
Key Features
-
Motor TypeDC Motor
Featured Parts (8)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OPA365AIDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | Buy | |
|
TLV809K33DBZT | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R | Buy | |
|
MSP430G2553IPW28R | 16-bit MCU | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP T/R | Buy | |
|
OPA365AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | Buy | |
|
LM2936HVMAX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin SOIC T/R | Buy | |
|
TLV70433DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | Buy | |
|
LM2936HVMAX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin SOIC T/R | Buy | |
|
DRV8313PWPR | Texas Instruments | Motor Controller and Driver ICs | Triple Half Bridge Motor Driver 28-Pin HTSSOP EP T/R | Buy |