DS100DF410EVK, Evaluation Board examines the advanced signal conditioning capabilities of the quad retimer products using SMA connectors for the high speed signal
Reference Design using part DS100DF410SQ/NOPB by Texas Instruments
For End Products
- ATCA Backplane
- Industrial Ethernet
- InfiniBand
- Modem/Protocol Converter
- Opticals
- Satellite Radio
Description
- DS100DF410EVK, Evaluation Board allows the user to examine the advanced signal conditioning capabilities of the DS100DF410 device using SMAs. The kit connects to any PC using a USB port and comes complete with GUI interface
Featured Parts (7)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP3874EMP-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 5-Pin(4+Tab) SOT-223 T/R | Buy | |
|
7C-25.000MCB-T | TXC Corporation | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm CMOS 60% 2.5V 4-Pin SMD T/R | Buy | |
|
AT90USB1287-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray | Buy | |
|
LP3874EMP-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 5-Pin(4+Tab) SOT-223 T/R | Buy | |
|
TS3A4741DGKR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin VSSOP T/R | Buy | |
|
DS100DF410SQ/NOPB | Texas Instruments | LVDS | LVDS Buffer 10312.5Mbps 48-Pin WQFN EP T/R | Buy | |
|
DS100DF410SQ/NOPB | Texas Instruments | LVDS | LVDS Buffer 10312.5Mbps 48-Pin WQFN EP T/R | Buy |