EVAL-ADG5436FEBZ, Evaluation Board for the ADG5436F Overvoltage Protected Dual SPDT Switch

Reference Design using part ADG5436FBRUZ by Analog Devices

Manufacturer

Analog Devices
  • Application Category
    Switches
  • Product Type
    Analog Switch

For End Products

  • Analog I/O Modules
  • Automatic Test Equipment
  • Data Acquisition System
  • Distributed Control System
  • Portable Instrumentation
  • Process Control

Description

  • EVAL-ADG5436FEBZ, Evaluation Board for the ADG5436F features two independently controlled single-pole/double-throw (SPDT) switches. The ADG5436F has overvoltage detection and protection circuitry on the source pins and is protected against signals up to -55 V and +55 V in both the powered and unpowered states. The ADG5436F is soldered to the center of the evaluation board and screw terminals are provided to connect to each of the source and drain pins. Three screw terminals are used to power the device, with a fourth terminal used to provide a user defined digital voltage, if required. Alternatively, a low dropout (LDO) regulator is provided for 5V digital voltage control and to supply the LED, which is mounted to provide visual indication of the fault status of the switch

Key Features

  • Switch Type
    Dual SPDT

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here