EVAL-ST95HF, Evaluation kit based on ST95HF Transceiver for NFC
Reference Design using part ST95HF-VMD5T by STMicroelectronics
For End Products
- Consumer Electronics
- Gaming Device
- Health System
- Industrial
Description
- EVAL-ST95HF, Evaluation kit is created to evaluate the features of ST95HF. This component is a 13.56 MHz near field communication transceiver featuring two modes, Tag emulation and NFC Reader, making it possible the use of two ST95HF evaluation boards face to face. The EVAL-ST95HF board is powered through the USB bus. It consists of a ST95HF transceiver on a 47 mm x 34 mm, four turns 13.56 MHz inductive etched antenna and its associated tuning circuit components. The ST95HF communicates with the STM32F103RGT6 and the LCD screen via an SPI bus In Tag emulation mode it can be used with an NFC Reader (NFC SmartPhone, CR95HF or with another ST95HF) to exchange NDEF messages (URI, VCARD, URL). Communication protocol is based on ISO/IEC 14443 Type A
Key Features
-
Communication StandardISO/IEC 14443 Type A|ISO/IEC 15693|ISO/IEC 18092
-
Operating Frequency13.56 MHz
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NFM18PS105R0J3D | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 1uF 6.3VDC 20% Flat 0603 105°C | Buy | |
|
STM32F103RGT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP Tray | Buy | |
|
ST95HF-VMD5T | STMicroelectronics | NFC/RFID Readers and Writers | NFC/RFID Read/Write 13.553MHz to 13.567MHz 32-Pin VFQFPN EP T/R | Buy |