Evaluation Module for TPS24701 Positive Voltage Power-Limiting Hot-Swap Controller
Reference Design using part TPS24701DGK by Texas Instruments
Associated Documents
For End Products
- ATCA Backplane
- Communications and Telecom
- Servers
Description
- TPS24701EVM-002 is a fully assembled and tested circuit for evaluating the TPS24701 Positive Voltage Power-Limiting Hot-Swap Controller. The evaluation module is a 12V, 25A Hot-Swap controller in latch off mode with an external MOSFET
Key Features
-
Input Voltage3 to 20 V
-
Output Voltage12 V
-
Output Current25 A
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
09.03201.02X115 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | Buy | ||
|
09.03201.02 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | Buy | |
|
TPS24701DGK | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Voltage Medical 8-Pin VSSOP Tube | Buy | |
|
TPS24701DGKR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Voltage Medical 8-Pin VSSOP T/R | Buy |