FEBFL6961_L10U030A, Evaluation Kit based on FL6961 30 W LED Driver at Universal Line
Reference Design using part FL6961 by onsemi
For End Products
- LED Lighting
Description
- FEBFL6961_L10U030A, Evaluation Kit describes the proposed solution for a universal LED ballast using the FL6961 CRM PFC controller. The input voltage range is 90 VRMS - 265 VRMS and there is one DC output with a constant current of 1.25 A at 24 VMAX
Key Features
-
Input Voltage90 to 265 (AC) V
-
Output Voltage24 V
-
Output Current1.25 A
-
Output Power30 W
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2904DR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SOIC N T/R | Buy | |
|
LM2904EDR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SOIC N T/R | Buy | |
|
FOD817 | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | Buy | |
|
LM2904DMR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin Micro T/R | Buy |