HV7361DB1, Three Level, High Speed ±100V 3.0A Pulser Demo Board
Reference Design using part HV7361LA-G by Microchip Technology
For End Products
- Piezoelectric Speaker Driver
- Pulse Generators
- Ultrasound Imaging
Description
- HV7361DB1, Demo Board for the HV7361, three level +/-100V 2.5A pulser, with integral MOSFET driver, P&N channel output MOSFETs and a T/R switch. The demo board consists of four channels of high speed matched driver, four gate-coupling capacitors driving two pairs of high speed and high voltage complimentary P and N-MOSFETs in one 5x7mm, 22-lead LFGA package. This circuit is an ideal, size optimized, high voltage and high current RTZ ultrasound transmit pulser
Key Features
-
Signal TypePulse
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8099ARDZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R | Buy | |
|
CB3LV-3C-40.0000-T | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 40MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R | Buy | |
|
AD8099ARDZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R | Buy | |
|
AD8099ARDZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube | Buy |