LM95235EVAL/NOPB, Evaluation Board Using LM95235 Precision Remote Diode Temperature Sensor With SMBUs Interface
Reference Design using part LM95235 by Texas Instruments
For End Products
- Computers and Peripherals
- Consumer Electronics
- Desktop PC
- Laptop
- Servers
- Test Equipment
- Workstation
Description
- LM95235EVAL/NOPB, Evaluation Board helps designers evaluate the operation and performance of the LM95235 Precision Remote Diode Temperature Sensor With SMBUs Interface and True thermal Technology. Power to the LM95235EVAL/NOPB Evaluation Board is provided by the +5 VDC line from the USB connection. No external power supply or signal sources are required for operation of the LM95235 evaluation board
Featured Parts (6)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | Buy | |
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | Buy | |
|
LM95235QEIMM/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R | Buy | |
|
LM95235QEIMMX/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, SMbus) Automotive AEC-Q100 8-Pin VSSOP T/R | Buy | |
|
LM95235QEIMMX/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, SMbus) Automotive AEC-Q100 8-Pin VSSOP T/R | Buy | |
|
LM95235QEIMM/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R | Buy |