LMZ14201HEVAL/NOPB, Evaluation Board for Simple Switcher power modules for high output voltage
Reference Design using part LMZ14201HTZ by Texas Instruments
For End Products
- Power Supplies
Description
- LMZ14201HEVAL/NOPB, Evaluation Board for Simple Switcher power modules for high output voltage are easy-to-use DC-DC solutions capable of driving up to a 3A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The evaluation board is configured for 12V output voltage from 15V to 42V input. The precision enable input allows for programmable UVLO of the input supply
Key Features
-
Conversion TypeDC to DC
-
Input Voltage15 to 42 V
-
Output Voltage12 V
-
Output Current1 A
-
Efficiency97 %
Featured Parts (6)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMZ14201HTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 1A 7-Pin TO-PMOD EP T/R | Buy | |
|
LMZ14201HTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 1A 7-Pin TO-PMOD EP Tube | Buy | |
|
LMZ14201HTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 1A 7-Pin TO-PMOD EP T/R | Buy | |
|
LMZ14201HTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 1A 7-Pin TO-PMOD EP T/R | Buy | |
|
LMZ14201HTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 1A 7-Pin TO-PMOD EP T/R | Buy | |
|
LMZ14201HTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V to 24V 1A 7-Pin TO-PMOD EP Tube | Buy |